568-0123-333F, LED Circuit Board Indicators Quad CBI
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 шт., срок 7-9 недель
1 390 руб.
от 10 шт. —
920 руб.
Добавить в корзину 1 шт.
на сумму 1 390 руб.
Альтернативные предложения1
Описание
Optoelectronics\LED Indication\LED Circuit Board Indicators
LED Quad-Level Uni-Color Yellow 585nm 8-Pin Bulk
Технические параметры
Brand: | Dialight |
Configuration: | 4 Single Color LEDs, Quad Level |
Factory Pack Quantity: Factory Pack Quantity: | 5 |
If - Forward Current: | 10 mA |
Illumination Color: | Yellow |
LED Size: | 2 mm x 4 mm |
Lens Color/Style: | Tinted, Diffused |
Lens Shape: | Rectangular |
Luminous Intensity: | 3.7 mcd |
Manufacturer: | Dialight |
Mounting Type: | Through Hole |
Orientation: | Right Angle |
Packaging: | Bulk |
Product Category: | LED Circuit Board Indicators |
Product Type: | LED Circuit Board Indicators |
Subcategory: | LED Indication |
Vf - Forward Voltage: | 2.1 V |
Viewing Angle: | 104 deg |
Wavelength: | 585 nm |
Automotive | No |
Color | Yellow |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High Brightness | No |
High Power | No |
Intensity | 3.7mcd |
Lead Standoff | Yes |
Lens Appearance | Colored |
Lens Shape Type | Rectangular |
Maximum Forward Current (mA) | 20 |
Maximum Forward Voltage (V) | 2.8 |
Maximum Operating Temperature (°C) | 100 |
Maximum Power Dissipation (mW) | 60 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Mounting Orientation | Right Angle |
Number of LEDs | 4 |
Packaging | Bulk |
Part Status | Active |
PCB changed | 8 |
Peak Wavelength (nm) | 585 |
Pin Count | 8 |
PPAP | No |
Product Category | Standard LED |
Reverse Voltage (V) | 5(Min) |
Supplier Color | Yellow |
Type | Quad-Level Uni-Color |
Viewing Angle (°) | 104 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары