LGL2W471MELB45, Aluminum Electrolytic Capacitors - Snap In 450volts 470uF Ultra Small Sz
![Фото 1/2 LGL2W471MELB45, Aluminum Electrolytic Capacitors - Snap In 450volts 470uF Ultra Small Sz](https://static.chipdip.ru/lib/183/DOC029183346.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/040/DOC024040867.jpg)
663 шт., срок 5-7 недель
3 740 руб.
от 10 шт. —
3 290 руб.
от 25 шт. —
2 990 руб.
от 50 шт. —
2 657.06 руб.
1 шт.
на сумму 3 740 руб.
Плати частями
от 935 руб. × 4 платежа
от 935 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Snap In
GL Aluminum Electrolytic CapacitorsNichicon LGL Aluminum Electrolytic Capacitors are ultra small, measuring one rank smaller in case size than the GG Series. The snap-in terminal type LGL Aluminum Electrolytic Capacitor Series from Nichicon offers a capacitance range from 120µF to 1000µF, voltage range from 400V to 450V, operating temperature range from -25°C to +105°C, and RoHS compliance to directive 2002/95/EC. Nichicon LGL Capacitors are suitable for equipment downsizing.
Технические параметры
Номинальная емкость | 470 | |
Единица измерения | мкф | |
Brand: | Nichicon | |
Capacitance: | 470 uF | |
Diameter: | 30 mm | |
Dissipation Factor DF: | 0.2 | |
Factory Pack Quantity: Factory Pack Quantity: | 200 | |
Lead Spacing: | 10 mm | |
Leakage Current: | 1.37 mA | |
Life: | 2000 Hour | |
Manufacturer: | Nichicon | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -25 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Part # Aliases: | EET-HD2W471KJ | |
Product Category: | Aluminum Electrolytic Capacitors-Snap In | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Electrolytic Capacitors | |
Ripple Current: | 1.48 A | |
Series: | LGL | |
Subcategory: | Capacitors | |
Termination Style: | Snap In | |
Test Frequency: | 120 Hz | |
Tolerance: | 20% | |
Voltage Rating DC: | 450 VDC | |
Capacitance | 470µF | |
Diameter | 30mm | |
Lead Pitch | 10mm | |
Leakage Current | 1.37 mA | |
Lifetime | 2000h | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -25°C | |
Mounting Type | Through Hole | |
Ripple Current | 1.48A | |
Series | GL | |
Technology | Electrolytic | |
Tolerance | ±20% | |
Voltage | 450V dc | |
Вес, г | 59 |
Техническая документация
Datasheet
pdf, 264 КБ
Datasheet LGL2W471MELB45
pdf, 949 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.