LGU2C681MELZ, Aluminium Electrolytic Capacitors - Snap In 160volts 680uF 105c 22x40x10L/S
![Фото 1/3 LGU2C681MELZ, Aluminium Electrolytic Capacitors - Snap In 160volts 680uF 105c 22x40x10L/S](https://static.chipdip.ru/lib/907/DOC028907502.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/044/DOC008044329.jpg)
![](https://static.chipdip.ru/lib/895/DOC035895906.jpg)
245 шт., срок 5-7 недель
960 руб.
от 10 шт. —
700 руб.
от 100 шт. —
496 руб.
1 шт.
на сумму 960 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Unclassified
LGU Snap-in Aluminum Electrolytic CapacitorsNichicon LGU Snap-in Aluminum Electrolytic Capacitors are standard 105°C snap-in aluminum electrolytic capacitors that can withstand 3000 hours of rated ripple current with voltage ranging from 16V to 450V and capacitance ranging from 47µF to 47000µF. LGU capacitors have a wide temperature range that is ideal for uninterruptible power supplies, electric pump motors, and AC servomotors.
Технические параметры
Номинальная емкость | 680 | |
Единица измерения | мкф | |
Brand: | Nichicon | |
Capacitance: | 680 uF | |
Diameter: | 22 mm | |
Dissipation Factor DF: | 0.15 | |
Factory Pack Quantity: Factory Pack Quantity: | 250 | |
Lead Spacing: | 10 mm | |
Leakage Current: | 980 uA | |
Life: | 3000 Hour | |
Manufacturer: | Nichicon | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -40 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Product Category: | Aluminium Electrolytic Capacitors-Snap In | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Electrolytic Capacitors | |
Ripple Current: | 1.82 A | |
Series: | LGU | |
Subcategory: | Capacitors | |
Termination Style: | Snap In | |
Test Frequency: | 120 Hz | |
Tolerance: | 20% | |
Voltage Rating DC: | 160 VDC | |
Applications | General Purpose | |
Capacitance | 680ВµF | |
ECCN | EAR99 | |
Height - Seated (Max) | 1.575"" (40.00mm) | |
HTSUS | 8532.22.0040 | |
Lead Spacing | 0.394"" (10.00mm) | |
Lifetime @ Temp. | 3000 Hrs @ 105В°C | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Through Hole | |
Operating Temperature | -40В°C ~ 105В°C | |
Package | Bulk | |
Package / Case | Radial, Can - Snap-In | |
Polarization | Polar | |
REACH Status | REACH Unaffected | |
Ripple Current @ High Frequency | 2.73A @ 50kHz | |
Ripple Current @ Low Frequency | 1.82A @ 120Hz | |
RoHS Status | ROHS3 Compliant | |
Series | LGU -> | |
Size / Dimension | 0.866"" Dia (22.00mm) | |
Tolerance | В±20% | |
Voltage - Rated | 160V | |
Вес, г | 27 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.