LGX2W221MELC25, Aluminum Electrolytic Capacitors - Snap In 450volts 220uF 105c 35x25x10L/S

Фото 1/3 LGX2W221MELC25, Aluminum Electrolytic Capacitors - Snap In 450volts 220uF 105c 35x25x10L/S
Изображения служат только для ознакомления,
см. техническую документацию
140 шт., срок 5-7 недель
1 660 руб.
от 10 шт.1 420 руб.
от 25 шт.1 350 руб.
от 50 шт.1 146.61 руб.
1 шт. на сумму 1 660 руб.
Плати частями
от 415 руб. × 4 платежа
Номенклатурный номер: 8004704462
Артикул: LGX2W221MELC25
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Snap In
LGX Snap-In Type Aluminum Electrolytic Capacitors
Nichicon LGX Snap-In Terminal Type Aluminum Electrolytic Capacitors offer a rated capacitance range of 56µF to 2200µF, a rated voltage range of 200V to 500V, and an operating temperature range of -25°C to +105°C. The LGX series offers a smaller case size than the LGY series. Nichicon LGX Snap-In Terminal Type Aluminum Electrolytic Capacitors are ideal for rectifier circuits of general inverters and switching power supplies. The capacitors can withstand 5000 hours of rated ripple current at +105°C.

Технические параметры

Номинальная емкость 220
Единица измерения мкф
Brand: Nichicon
Capacitance: 220 uF
Diameter: 35 mm
Dissipation Factor DF: 0.2
Factory Pack Quantity: Factory Pack Quantity: 200
Lead Spacing: 10 mm
Leakage Current: 940 uA
Life: 5000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -25 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Aluminum Electrolytic Capacitors-Snap In
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Ripple Current: 1.1 A
Series: LGX
Subcategory: Capacitors
Termination Style: Snap In
Tolerance: 20%
Voltage Rating DC: 450 VDC
Applications General Purpose
Capacitance 220ВµF
ECCN EAR99
Height - Seated (Max) 1.063"" (27.00mm)
HTSUS 8532.22.0040
Lead Spacing 0.394"" (10.00mm)
Lifetime @ Temp. 5000 Hrs @ 105В°C
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -25В°C ~ 105В°C
Package Bulk
Package / Case Radial, Can - Snap-In
Polarization Polar
REACH Status REACH Unaffected
Ripple Current @ High Frequency 1.573A @ 50kHz
Ripple Current @ Low Frequency 1.1A @ 120Hz
RoHS Status ROHS3 Compliant
Series LGX ->
Size / Dimension 1.378"" Dia (35.00mm)
Tolerance В±20%
Voltage - Rated 450V
Diameter 35mm
Lead Pitch 10mm
Leakage Current 940 μA
Lifetime 5000h
Maximum Operating Temperature +105°C
Minimum Operating Temperature -25°C
Ripple Current 1.1A
Technology Aluminium Electrolytic
Voltage 450V dc
Вес, г 36

Техническая документация

Datasheet
pdf, 743 КБ
Datasheet
pdf, 313 КБ
Datasheet LGX2E561MELB30
pdf, 691 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.