LLS2A152MELZ, Aluminum Electrolytic Capacitors - Snap In 100volts 1500uF 0.2 22x35 85c

LLS2A152MELZ, Aluminum Electrolytic Capacitors - Snap In 100volts 1500uF 0.2 22x35 85c
Изображения служат только для ознакомления,
см. техническую документацию
250 шт., срок 5-7 недель
1 010 руб.
от 10 шт.730 руб.
от 50 шт.627 руб.
от 100 шт.505.09 руб.
1 шт. на сумму 1 010 руб.
Плати частями
от 254 руб. × 4 платежа
Номенклатурный номер: 8004704496
Артикул: LLS2A152MELZ
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Snap In
LLS Snap-In Aluminum Electrolytic Capacitors Nichicon LLS Snap-In Aluminum Electrolytic Capacitors feature the ability to withstand 3000 hours of rated ripple current at +85°C. The capacitors have a rated capacitance range of 56µF to 56000µF and a voltage range of 16V to 450V. These high-performance, high-capacitance parts are ideal for filtering and storing input current. Snap-in capacitors can also be used to avoid overvoltage in electronic applications. Nichicon LLS Snap-In Aluminum Electrolytic Capacitors are RoHS compliant.

Технические параметры

Brand: Nichicon
Capacitance: 1500 uF
Diameter: 22 mm
Dissipation Factor DF: 0.2
Factory Pack Quantity: 250
Lead Spacing: 10 mm
Leakage Current: 1.16 mA
Life: 3000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Part # Aliases: ECO-S2AP152BA
Product Category: Aluminum Electrolytic Capacitors-Snap In
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Ripple Current: 2.45 A
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Tolerance: 20%
Type: Snap-In Terminal Type Aluminum Electrolytic Capacitor
Voltage Rating DC: 100 VDC

Техническая документация

Datasheet
pdf, 314 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.