UBY1H272MHL, Aluminum Electrolytic Capacitors - Radial Leaded 50V 2700uF 20% AEC-Q200

UBY1H272MHL, Aluminum Electrolytic Capacitors - Radial Leaded 50V 2700uF 20% AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
277 шт., срок 5-7 недель
1 090 руб.
от 10 шт.870 руб.
от 50 шт.760 руб.
от 100 шт.588.87 руб.
1 шт. на сумму 1 090 руб.
Плати частями
от 274 руб. × 4 платежа
Номенклатурный номер: 8004704630
Артикул: UBY1H272MHL
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
UBY Aluminum Electrolytic Capacitors

Nichicon UBY Aluminum Electrolytic Capacitors (AECs) are ideal for the harsh demands of transportation applications, including automobile control circuits such as electric power steering and direct-injection engine drive. These AECs offer a higher capacitance and higher ripple current than the UBT or UBW series and a temperature range up to 135°C. Nichicon UBY AECs feature a capacitance range of 620µF to 12.000µF, ripple current as high as 7.07A at 125°C /100kHz, and a voltage range of 25V to 50V. Nichicon UBY capacitors feature a smaller footprint and greater efficiency for a variety of control units for the transportation industry.

Технические параметры

Номинальная емкость 2700
Единица измерения мкф
Brand: Nichicon
Capacitance: 2700 uF
Diameter: 16 mm
Dissipation Factor DF: 0.1
ESR: 24 mOhms
Factory Pack Quantity: Factory Pack Quantity: 300
Lead Spacing: 7.5 mm
Lead Style: Straight
Leakage Current: 0.03 A
Life: 3000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +135 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: Aluminum Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: High Temp Electrolytic Capacitors
Qualification: AEC-Q200
Ripple Current: 5.93 A
Series: UBY
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Type: Can
Voltage Rating DC: 50 VDC
Вес, г 13

Техническая документация

Datasheet
pdf, 310 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.