UCD1C221MCL6GS, Aluminum Electrolytic Capacitors - SMD 16volts 220uF AEC-Q200

Фото 1/4 UCD1C221MCL6GS, Aluminum Electrolytic Capacitors - SMD 16volts 220uF AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
7821 шт., срок 4-7 недель
180 руб.
от 10 шт.98 руб.
от 100 шт.61 руб.
от 1000 шт.45.04 руб.
Добавить в корзину 1 шт. на сумму 180 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8004704637
Артикул: UCD1C221MCL6GS
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - SMD
UCD Aluminum Electrolytic Capacitors
Nichicon UCD Aluminum Electrolytic Capacitors offer very low impedance with a temperature range up to +105°C. Nichicon UCD Capacitors are designed for surface mounting on high density PC boards. These chip-type capacitors have a capacitance range of 1µF to 3300µF, capacitance tolerance of ±20% (120Hz, +20°C), voltage range of 6.3V to 100V, and an operating temperature range of -55°C to 105°C.

Технические параметры

Номинальная емкость 220
Единица измерения мкф
Brand: Nichicon
Capacitance: 220 uF
Diameter: 8 mm
Dissipation Factor DF: 0.16
Factory Pack Quantity: Factory Pack Quantity: 1000
Life: 2000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Product Category: Aluminum Electrolytic Capacitors-SMD
Product Type: Electrolytic Capacitors
Product: Low Impedance Electrolytic Capacitors
Qualification: AEC-Q200
Ripple Current: 300 mA
Series: UCD
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Type: Chip Type, Low Impedance
Voltage Rating DC: 16 VDC
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8532.22.00.20
Type Electrolytic
Capacitance Value 220uF
Tolerance 20%
Voltage 16VDC
Equivalent Series Resistance Type Low
Maximum Impedance (Ohm) 0.26@20°C@100kHz
IR (mA) 300
IL (uA) 35.2@2Min
Lifetime (h) 2000
Polarity Polar
Special Features Low Impedance
Construction Cylindrical
Mounting Surface Mount
Number of Terminals 2
Size (mm) 8 X 6.2
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 105
Packaging Tape and Reel
Product Diameter (mm) 8
Product Height (mm) 6.2
Capacitance 220uF
Diameter 8mm
Dissipation Factor 0.16%
Lead Pitch 2.3mm
Leakage Current 3 μA
Lifetime 5000h
Maximum Operating Temperature +105 C
Minimum Operating Temperature -55 C
Mounting Type Surface Mount
Polarised Polar
Ripple Current 300mA
Series CD
Technology Electrolytic
AEC Qualified Number AEC-Q200
Automotive Yes
CECC Qualified No
IL - (uA) 35.2@2Min
IR - (mA) 300
Lifetime - (h) 2000
Military No
Operating Temperature - (??C) -55~105
Size - (mm) 8 X 6.2
Вес, г 0.51

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.