UCS2C151MHD, Aluminum Electrolytic Capacitors - Radial Leaded 160volts 150uF 16X20 20%

Фото 1/3 UCS2C151MHD, Aluminum Electrolytic Capacitors - Radial Leaded 160volts 150uF 16X20 20%
Изображения служат только для ознакомления,
см. техническую документацию
69 шт., срок 5-7 недель
390 руб.
от 10 шт.270 руб.
1 шт. на сумму 390 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004704654
Артикул: UCS2C151MHD
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
UCA Aluminum Electrolytic Capacitors

Nichicon UCA Aluminum Electrolytic Capacitors are high ripple current and long life products with a standing load life of 12000 hours(10000 hours for D=10) at +105°C. Nichicon UCA Capacitors are suited for ballast applications and is compliant to the RoHS directive (2011/65/EU). After 1 minute's application of rated voltage, leakage current of the CA Series is not more than 0.04CV+100 (µA).

Технические параметры

Номинальная емкость 150
Единица измерения мкф
Brand: Nichicon
Capacitance: 150 uF
Diameter: 16 mm
Dissipation Factor DF: 0.2
Factory Pack Quantity: Factory Pack Quantity: 600
Lead Spacing: 7.5 mm
Lead Style: Straight
Life: 10000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: Aluminium Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: General Purpose Electrolytic Capacitors
Ripple Current: 1890 mA
Series: UCS
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Voltage Rating DC: 160 VDC
Capacitance 150µF
Diameter 16mm
Lead Pitch 7.5mm
Lifetime 10000h
Maximum Operating Temperature +105°C
Minimum Operating Temperature -40°C
Mounting Type Through Hole
Ripple Current 1.89A
Series CS
Technology Electrolytic
Tolerance ±20%
Voltage 160V dc
Body dimensions Ø16x20mm
Capacitors series UCS
Manufacturer NICHICON
Mounting THT
Operating current 1.89A
Operating temperature -40…105°C
Operating voltage 160V DC
Service life 10000h
Terminal pitch 7.5mm
Type of capacitor electrolytic
Вес, г 6

Техническая документация

Datasheet
pdf, 39 КБ
Datasheet
pdf, 696 КБ
Datasheet
pdf, 333 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.