UCS2V330MHD, Aluminum Electrolytic Capacitors - Radial Leaded 350volts 33uF 16X20 20%
![Фото 1/2 UCS2V330MHD, Aluminum Electrolytic Capacitors - Radial Leaded 350volts 33uF 16X20 20%](https://static.chipdip.ru/lib/556/DOC016556659.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/043/DOC008043314.jpg)
493 шт., срок 5-7 недель
470 руб.
от 10 шт. —
300 руб.
от 100 шт. —
232 руб.
1 шт.
на сумму 470 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
UCA Aluminum Electrolytic CapacitorsNichicon UCA Aluminum Electrolytic Capacitors are high ripple current and long life products with a standing load life of 12000 hours(10000 hours for D=10) at +105°C. Nichicon UCA Capacitors are suited for ballast applications and is compliant to the RoHS directive (2011/65/EU). After 1 minute's application of rated voltage, leakage current of the CA Series is not more than 0.04CV+100 (µA).
Технические параметры
Номинальная емкость | 33 | |
Единица измерения | мкф | |
Brand: | Nichicon | |
Capacitance: | 33 uF | |
Diameter: | 16 mm | |
Factory Pack Quantity: Factory Pack Quantity: | 600 | |
Lead Spacing: | 7.5 mm | |
Lead Style: | Straight | |
Leakage Current: | 562 uA | |
Life: | 10000 Hour | |
Manufacturer: | Nichicon | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | General Purpose Electrolytic Capacitors | |
Ripple Current: | 900 mA | |
Series: | UCS | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 20% | |
Voltage Rating DC: | 350 VDC | |
Applications | General Purpose | |
Capacitance | 33ВµF | |
ECCN | EAR99 | |
Height - Seated (Max) | 0.846"" (21.50mm) | |
HTSUS | 8532.22.0020 | |
Lead Spacing | 0.295"" (7.50mm) | |
Lifetime @ Temp. | 10000 Hrs @ 105В°C | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Type | Through Hole | |
Operating Temperature | -40В°C ~ 105В°C | |
Package | Bulk | |
Package / Case | Radial, Can | |
Polarization | Polar | |
REACH Status | REACH Unaffected | |
Ripple Current @ High Frequency | 900mA @ 100kHz | |
Ripple Current @ Low Frequency | 450mA @ 120Hz | |
RoHS Status | ROHS3 Compliant | |
Series | UCS -> | |
Size / Dimension | 0.630"" Dia (16.00mm) | |
Tolerance | В±20% | |
Voltage - Rated | 350V | |
Вес, г | 5 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.