UPW1V102MHD1TO, Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 35 Volts 20% AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4224 шт., срок 5-7 недель
300 руб.
от 10 шт. —
220 руб.
от 100 шт. —
160 руб.
от 500 шт. —
126.87 руб.
1 шт.
на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
UPW Aluminum Electrolytic CapacitorsNichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15.000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.
Технические параметры
Номинальная емкость | 1000 | |
Единица измерения | мкф | |
Brand: | Nichicon | |
Capacitance: | 1000 uF | |
Diameter: | 12.5 mm | |
Dissipation Factor DF: | 0.12 | |
ESR: | 30 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 500 | |
Lead Spacing: | 5 mm | |
Lead Style: | Straight | |
Leakage Current: | 4 uA | |
Life: | 7000 Hour | |
Manufacturer: | Nichicon | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -55 C | |
Packaging: | Ammo Pack | |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | Low Impedance Electrolytic Capacitors | |
Qualification: | AEC-Q200 | |
Ripple Current: | 1.95 A | |
Series: | UPW | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 20% | |
Voltage Rating DC: | 35 VDC | |
Automotive | Yes | |
Construction | Aluminum Cylindrical Can | |
ECCN (US) | EAR99 | |
Equivalent Series Resistance Type | Low | |
IL (uA) | 1050@1Min | |
IR (mA) | 1950 | |
Lead Diameter (mm) | 0.6 | |
Lifetime (h) | 7000 | |
Maximum Impedance (Ohm) | 0.03@20°C@100kHz|0.06@-10°C@100kHz | |
Maximum Operating Temperature (°C) | 105 | |
Minimum Operating Temperature (°C) | -55 | |
Mounting | Through Hole | |
Number of Terminals | 2 | |
Packaging | Ammo | |
Part Status | Active | |
Polarity | Polar | |
PPAP | Unknown | |
Product Diameter (mm) | 12.5 | |
Size (mm) | 12.5 X 25 | |
Terminal Pitch (mm) | 5 | |
Termination Style | Radial | |
Type | Electrolytic | |
Wire Form | Long Lead | |
Вес, г | 5 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.