10018783-10010TLF, PCI Express / PCI Connectors PCI Express GEN 3 Card Edge conn Vertical Through Hole 36 Positions 100mm Pitch

10018783-10010TLF, PCI Express / PCI Connectors PCI Express GEN 3 Card Edge conn Vertical Through Hole 36 Positions 100mm Pitch
Изображения служат только для ознакомления,
см. техническую документацию
320 руб.
от 10 шт.240 руб.
от 70 шт.158 руб.
от 560 шт.131.69 руб.
1 шт. на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004705062
Артикул: 10018783-10010TLF
Бренд: Amphenol

Описание

Connectors\Card Edge Connectors\PCI Express / PCI Connectors
PCI Express (PCIe) Card Edge Connectors
Amphenol FCI offers an array of card edge connectors supporting PCI Express Gen 3, Gen 4, and Gen 5 standards along with PCIe M.2 connectors, which provide high performance and differential signaling in low profiles. The connector designs support 2.5GT/s (Gen 1), 5.0GT/s (Gen 2), 8.0GT/s (Gen 3) and upgrade to 16GT/s (Gen 4), even further to Gen 5 32GT/s per differential signal pair. The expansive range of vertical PCIe Gen 4 and Gen 5 connectors come with options for surface-mount (SMT), through-hole solder, press-fit (PF), and straddle-mount terminations. These PCIe connectors are typically used for I/O cards in desktop PCs, along with applications in data communications for servers, workstations, routers, industrial embedded systems, interface processing, and data storage devices such as hard disk drives (HDDs) and solid-state drives (SSDs).

Технические параметры

Board Thickness: 2.36 mm
Brand: Amphenol FCI
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1.1 A
Factory Pack Quantity: Factory Pack Quantity: 70
Housing Material: Nylon
Insulation Resistance: 1000 MOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Mounting Style: Through Hole
Number of Positions: 36 Position
Packaging: Tray
Product Category: PCI Express/PCI Connectors
Product Type: PCI Express/PCI Connectors
Product: PCI Express
Subcategory: Card Edge Connectors
Termination Style: Solder
Voltage Rating: 300 VAC
Board Thickness 2.36 mm
Brand Amphenol FCI
Contact Material Copper Alloy
Contact Plating Gold
Current Rating 1.1 A
Factory Pack Quantity 70
Housing Material Nylon
Insulation Resistance 1000 MOhms
Manufacturer FCI/Amphenol
Mounting Angle Vertical
Mounting Style Through Hole
Number of Positions 36 Position
Packaging Tray
Product PCI Express
Product Category PCI Express/PCI Connectors
RoHS Details
Temperature Range -55 C to+85 C
Termination Style Solder
Voltage Rating 300 VAC
Вес, г 6.37

Техническая документация

Документация
pdf, 489 КБ