55LF0114-26-2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
510 руб.
от 10 шт. —
410 руб.
от 100 шт. —
318 руб.
от 500 шт. —
275.29 руб.
Добавить в корзину 1 шт.
на сумму 510 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Wire & Cable\Hook-up Wire
SPEC 55 Low Fluoride Wire & CableTE Connectivity's SPEC 55 Low Fluoride (LF) Wire and Cable mitigates the concern for corrosion of components in confined areas due to outgassing. TE's SPEC 55 LF Wire and Cable features outgassing below 10PPM, making it ideal for space, launch, and missile-platform designs. This wire-insulation system is robust, rugged, and available in single- and dual-wall configurations for additional weight savings.
Технические параметры
Brand: | TE Connectivity/Raychem |
Cable Length: | 1 ft |
Conductor Material: | Silver Plated Copper |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Jacket Colour: | Red |
Manufacturer: | TE Connectivity |
Maximum Temperature: | +200 C |
Part # Aliases: | F37498-000 |
Product Category: | Hook-up Wire |
Product Type: | Hook-up Wire |
Stranding: | 19x38 |
Type: | Spec 55 |
Voltage Rating: | 600 V |
Wire Gauge - AWG: | 26 AWG |