1404193, Sensor Cables / Actuator Cables SAC-8P- 5,0 PUR/M 8FR
![Фото 1/4 1404193, Sensor Cables / Actuator Cables SAC-8P- 5,0 PUR/M 8FR](https://static.chipdip.ru/lib/118/DOC030118109.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/297/DOC007297779.jpg)
![](https://static.chipdip.ru/lib/264/DOC033264299.jpg)
![](https://static.chipdip.ru/lib/821/DOC005821060.jpg)
12 шт., срок 4-7 недель
8 210 руб.
1 шт.
на сумму 8 210 руб.
Плати частями
от 2 054 руб. × 4 платежа
от 2 054 руб. × 4 платежа
Описание
Connectors\Cable Assemblies\Sensor Cables / Actuator Cables
M8 8-Position Connectors & Cable AssembliesPhoenix Contact M8 8-Position Connectors & Cable Assemblies are small, industrial M8 connectors developed to meet the demand for increased signal carrying capabilities in space-saving designs. M8 8-Position Connectors & Cable Assemblies offer 1.5A rated current, 30V voltage, and ≥ 100MΩ insulation resistance. M8 8-Position Connectors & Cable Assemblies provide IP65/IP67 protection and meets IEC 61076-2-104 standards with a surge voltage category II and pollution degree of 3. The Phoenix Contact M8 series is available in male and female panel mount connectors and cable assemblies.
Технические параметры
Brand: | Phoenix Contact |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
IP Rating: | IP65, IP67 |
Jacket Material: | Polyurethane(PUR) |
Manufacturer: | Phoenix Contact |
Product Category: | Sensor Cables/Actuator Cables |
Product Type: | Sensor Cables/Actuator Cables |
Subcategory: | Cable Assemblies |
Tradename: | PLUSCON Field |
1st Connector Gender | Female Sockets |
1st Connector Mounting Type | Free Hanging (In-Line) |
1st Connector Number of Positions | 8 |
1st Connector Number of Positions Loaded | All |
1st Connector Orientation | A |
1st Connector Shell Size - Insert | M8 |
1st Connector Type | Plug, Right Angle |
2nd Connector Type | Wire Leads |
Assembly Configuration | Standard |
Cable Material | Polyurethane (PUR) |
Cable Type | Round |
Color | Black |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Ingress Protection | IP65/IP67/IP68 - Dust Tight, Water Resistant, Wate |
Length | 16.40' (5.00m) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | RoHS Compliant |
Shielding | Unshielded |
Usage | Industrial Environments |
American Wire Gauge | 26 AWG |
Cable Shape | Twisted Pair |
Conductor Material | Bare Cu litz wires |
Connector 1 Gender | Female |
Connector 1 Housing Gender | Female |
Connector 1 Number of Contacts | 8 |
Connector 1 Orientation | Right Angle |
Cross Sectional Area | 0.14 mm² |
Current Rating | 1.5 A |
Insulation Material | PP |
IP Rating | IP65, IP67, IP68 |
Minimum Bend Radius | 22.5 mm |
Number of Cores | 8 |
Oil Resistant | Yes |
Outer Diameter | 5.1mm |
Series | SAC-8P |
Sheath Colour | Black/Grey |
Sheath Material | PUR |
Voltage Rating | 30 V |
Вес, г | 161.9 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.