1405238, Sensor Cables / Actuator Cables SACC-E-M12MS- 12CON-M16/0.5 VA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
24 шт., срок 4-7 недель
14 950 руб.
от 5 шт. —
13 540 руб.
от 10 шт. —
13 520 руб.
1 шт.
на сумму 14 950 руб.
Плати частями
от 3 739 руб. × 4 платежа
от 3 739 руб. × 4 платежа
Описание
Connectors\Cable Assemblies\Sensor Cables / Actuator Cables
M12 Circular Connectors & Cable AssembliesPhoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.
Технические параметры
Brand: | Phoenix Contact |
Coding: | A Coded |
Current Rating: | 1.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
IP Rating: | IP67 |
Manufacturer: | Phoenix Contact |
Product Category: | Sensor Cables/Actuator Cables |
Product Type: | Sensor Cables/Actuator Cables |
Subcategory: | Cable Assemblies |
Tradename: | PLUSCON Circular |
Voltage Rating: | 30 V |
1st Connector Gender | Male Pins |
1st Connector Mounting Type | Panel Mount |
1st Connector Number of Positions | 12 |
1st Connector Number of Positions Loaded | All |
1st Connector Orientation | A |
1st Connector Shell Size - Insert | M12 |
1st Connector Type | Receptacle |
2nd Connector Type | Wire Leads |
Assembly Configuration | Standard |
Cable Material | Polyvinyl Chloride (PVC) |
Cable Type | Individual |
Color | Multiple |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Length | 1.64' (500.00mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | RoHS Compliant |
Shielding | Unshielded |
Usage | Industrial Environments |
Вес, г | 28.35 |
Техническая документация
Datasheet
pdf, 454 КБ
Datasheet 1405238
pdf, 87 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.