1407532, Ethernet Cables / Networking Cables NBC-FSD/ 1 0-93B/R4AC SCO
![Фото 1/2 1407532, Ethernet Cables / Networking Cables NBC-FSD/ 1 0-93B/R4AC SCO](https://static.chipdip.ru/lib/582/DOC030582842.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/906/DOC032906441.jpg)
2 шт., срок 4-7 недель
12 010 руб.
1 шт.
на сумму 12 010 руб.
Плати частями
от 3 004 руб. × 4 платежа
от 3 004 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\Cable Assemblies\Ethernet Cables / Networking Cables
M12 Circular Connectors & Cable AssembliesPhoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.
Технические параметры
Brand: | Phoenix Contact |
Cable Length: | 1 m |
Connector End A Pin Count: | 4 Position |
Connector End A: | M12 |
Connector End B Pin Count: | 4 Position |
Connector End B: | RJ45 |
Current Rating: | 1 A |
Description/Function: | PROFINET Cat 5, Cat 5e network cable |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Female/Male |
IP Rating: | IP65 |
Jacket Color: | Black |
Jacket Material: | Polyvinyl Chloride(PVC) |
Manufacturer: | Phoenix Contact |
Part # Aliases: | NBC-FSD/_1.0-93B/R4AC_SCO NBCFSD1093BR4ACSCO |
Product Category: | Ethernet Cables/Networking Cables |
Product Type: | Ethernet Cables/Networking Cables |
Subcategory: | Cable Assemblies |
Tradename: | PLUSCON Data |
Type: | Cat 5e |
Voltage Rating: | 50 V |
Coding | D |
Connector 1 | M12 |
Connector 1 Gender | Female |
Connector 1 Number of Contacts | 4 |
Connector 1 Orientation | Straight |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Connector 2 Orientation | Straight |
IP Rating | IP20, IP67 |
LAN Category | Cat5 |
Sheath Colour | Green |
Shield Type | Shielded |
Shielded/Unshielded | Shielded |
Terminated/Unterminated | Terminated |
Вес, г | 92.39 |
Техническая документация
Datasheet
pdf, 653 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.