1553048, Circular Metric Connectors SACC-DSI-MS-5 CON-L180/SCO SH
![Фото 1/2 1553048, Circular Metric Connectors SACC-DSI-MS-5 CON-L180/SCO SH](https://static.chipdip.ru/lib/739/DOC028739627.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/343/DOC008343613.jpg)
51 шт., срок 5-7 недель
5 650 руб.
от 10 шт. —
4 600 руб.
от 25 шт. —
4 580 руб.
от 50 шт. —
3 923.89 руб.
1 шт.
на сумму 5 650 руб.
Плати частями
от 1 414 руб. × 4 платежа
от 1 414 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\Circular Connectors\Circular Metric Connectors
M12 Circular Connectors & Cable AssembliesPhoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.
Технические параметры
Brand: | Phoenix Contact |
Coding: | A Coded |
Contact Gender: | Pin(Male) |
Current Rating: | 4 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Insert / Contact Gender: | Pin |
IP Rating: | IP65, IP67 |
Locking Mechanism: | Push Twist |
Manufacturer: | Phoenix Contact |
Mounting Style: | Panel, Rear |
Number of Contacts: | 5 Contact |
Packaging: | Bulk |
Product Category: | Circular Metric Connectors |
Product Type: | Circular Metric Connectors |
Product: | Connectors |
Shell Style: | Plug |
Subcategory: | Circular Connectors |
Termination Style: | Solder |
Thread Size: | M12 |
Tradename: | SPEEDCON |
Type: | Straight |
Voltage Rating: | 60 V |
Color | Silver |
Connector Type | Plug, Male Pins |
Contact Finish - Mating | Gold |
Contact Material | Copper Zinc |
Current Rating (Amps) | 4A |
ECCN | EAR99 |
Fastening Type | Push-Twist |
Features | Ground |
HTSUS | 8536.69.4020 |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Insert Material | Polyamide (PA66), Nylon 6/6 |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Feature | Bulkhead - Front Side Nut |
Mounting Type | Panel Mount, Through Hole |
Number of Positions | 5 |
Operating Temperature | -25В°C ~ 85В°C |
Orientation | A |
Package | Bulk |
RoHS Status | RoHS Compliant |
Shell Finish | Nickel |
Shell Material | Zinc Die Cast |
Shell Size - Insert | M12-5 |
Shielding | Shielded |
Termination | Solder |
Voltage Rating | 60V |
Вес, г | 13.5 |
Техническая документация
Datasheet
pdf, 156 КБ
Datasheet 1553048
pdf, 202 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.