1684056, Sensor Cables / Actuator Cables MASTER CABLE
![Фото 1/3 1684056, Sensor Cables / Actuator Cables MASTER CABLE](https://static.chipdip.ru/lib/940/DOC006940609.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/297/DOC007297079.jpg)
![](https://static.chipdip.ru/lib/562/DOC028562768.jpg)
21 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
49 470 руб.
от 10 шт. —
42 410 руб.
1 шт.
на сумму 49 470 руб.
Плати частями
от 12 369 руб. × 4 платежа
от 12 369 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\Cable Assemblies\Sensor Cables / Actuator Cables
PLUSCON Industrial Metric Connectors & CordsetsPhoenix Contact PLUSCON Industrial Metric Circular Connectors & Cordsets cover a wide range of circular connectors for industrial applications. M8 and M12 connectors are for sensor/actuator connections M23 connectors are predominantly for the transmission of analog and digital signals. Phoenix Contact has expanded its M12 offering to include Plastic Cable Assemblies in 3- 4-, and 5-pole configurations with a corrosion-resistant, black polyamide coupling nut. The M12 Cable Assemblies are PUR halogen-free cables that meet IP65/IP68, and IP69K. The Phoenix Contact M12 Plastic Cable Assemblies are available in combinations of male and female, angled and straight, open ended and female, and in lengths from 0.3m to 10m.
Технические параметры
Длинна Кабеля - Метрическая | 5 m | |
Brand: | Phoenix Contact | |
Connector End A Pin Count: | 19 Position | |
Connector End A: | M23 | |
Connector End B: | Pigtail | |
Description/Function: | Sensor/Actuator Cable | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Gender: | Female | |
Jacket Material: | Polyurethane(PUR) | |
Manufacturer: | Phoenix Contact | |
Part # Aliases: | RCK-TGUM/BL16+3/_5.0PUR-U RCKTGUMBL16+350PURU | |
Product Category: | Sensor Cables/Actuator Cables | |
Product Type: | Sensor Cables/Actuator Cables | |
Series: | M12 A-code | |
Subcategory: | Cable Assemblies | |
Tradename: | PLUSCON Field | |
Voltage Rating: | 150 V | |
1st Connector Gender | Female Sockets | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Number of Positions | 19 (16 + 3 Power) | |
1st Connector Number of Positions Loaded | All | |
1st Connector Orientation | N | |
1st Connector Shell Size - Insert | M23 | |
1st Connector Type | Plug | |
2nd Connector Type | Wire Leads | |
Assembly Configuration | Standard | |
Cable Material | Polyurethane (PUR) | |
Cable Type | Round | |
Color | Black | |
ECCN | EAR99 | |
HTSUS | 8544.42.9090 | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproo | |
Length | 16.40' (5.00m) | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Package | Bulk | |
RoHS Status | RoHS Compliant | |
Shielding | Unshielded | |
Usage | Industrial Environments | |
American Wire Gauge | 17, 20 AWG | |
Conductor Material | Copper | |
Connector 1 Gender | Female | |
Connector 1 Number of Contacts | 19 | |
Cross Sectional Area | 0.5 mm², 1 mm² | |
IP Rating | IP65, IP67 | |
Maximum Operating Temperature | +80 °C, +90°C | |
Minimum Operating Temperature | -40 °C, -5°C | |
Series | RCK-TGUM/BL16+3/5.0PUR-U | |
Sheath Material | PUR | |
Voltage Rating | 150 V | |
Вес, г | 1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.