1693089, Sensor Cables / Actuator Cables SAC-4P-M12MS/ 1,5-PUR/M 8FS
![Фото 1/5 1693089, Sensor Cables / Actuator Cables SAC-4P-M12MS/ 1,5-PUR/M 8FS](https://static.chipdip.ru/lib/528/DOC006528091.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/293/DOC007293052.jpg)
![](https://static.chipdip.ru/lib/589/DOC035589536.jpg)
![](https://static.chipdip.ru/lib/664/DOC035664206.jpg)
![](https://static.chipdip.ru/lib/253/DOC005253593.jpg)
19 шт., срок 4-7 недель
6 820 руб.
1 шт.
на сумму 6 820 руб.
Плати частями
от 1 705 руб. × 4 платежа
от 1 705 руб. × 4 платежа
Описание
Connectors\Cable Assemblies\Sensor Cables / Actuator Cables
PLUSCON Industrial Metric Connectors & CordsetsPhoenix Contact PLUSCON Industrial Metric Circular Connectors & Cordsets cover a wide range of circular connectors for industrial applications. M8 and M12 connectors are for sensor/actuator connections M23 connectors are predominantly for the transmission of analog and digital signals. Phoenix Contact has expanded its M12 offering to include Plastic Cable Assemblies in 3- 4-, and 5-pole configurations with a corrosion-resistant, black polyamide coupling nut. The M12 Cable Assemblies are PUR halogen-free cables that meet IP65/IP68, and IP69K. The Phoenix Contact M12 Plastic Cable Assemblies are available in combinations of male and female, angled and straight, open ended and female, and in lengths from 0.3m to 10m.
Технические параметры
Длинна Кабеля - Метрическая | 1.5 m | |
Brand: | Phoenix Contact | |
Coding: | A Coded | |
Connector End A Pin Count: | 4 Position | |
Connector End A: | M12 | |
Connector End B Pin Count: | 4 Position | |
Connector End B: | M8 | |
Current Rating: | 4 A | |
Description/Function: | Sensor/actuator cable, 4-position | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Gender: | Male/Female | |
IP Rating: | IP65, IP67 | |
Jacket Material: | Polyurethane(PUR) | |
Manufacturer: | Phoenix Contact | |
Product Category: | Sensor Cables/Actuator Cables | |
Product Type: | Sensor Cables/Actuator Cables | |
Subcategory: | Cable Assemblies | |
Tradename: | PLUSCON Field | |
Voltage Rating: | 30 V | |
1st Connector Gender | Male Pins | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Orientation | A | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Type | Receptacle | |
2nd Connector Gender | Female Sockets | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M8 | |
2nd Connector Type | Plug | |
Assembly Configuration | Standard | |
Cable Material | Polyurethane (PUR) | |
Cable Type | Round | |
Color | Black | |
ECCN | EAR99 | |
HTSUS | 8544.42.9090 | |
Ingress Protection | IP65/IP67/IP68 - Dust Tight, Water Resistant, Wate | |
Length | 4.92' (1.50m) | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Package | Bulk | |
RoHS Status | RoHS Compliant | |
Shielding | Unshielded | |
Usage | Industrial Environments | |
American Wire Gauge | 24 AWG | |
Cable Shape | Wire/Single Core | |
Coding | A | |
Conductor Material | Copper | |
Conductor Resistance | 78 Ω/km | |
Connector 1 Gender | Female | |
Connector 1 Housing Gender | Female | |
Connector 1 Number of Contacts | 4 | |
Connector 1 Orientation | Straight | |
Connector 2 Gender | Male | |
Connector 2 Housing Gender | Male | |
Connector 2 Number of Contacts | 4 | |
Connector 2 Orientation | Straight | |
Cross Sectional Area | 0.25 mm² | |
Current Rating | 4 A | |
Fire Behaviour | Fire Resistant, Flame Retardant | |
Insulation Material | PE(Coaxial), PP(Twisted Pair) | |
IP Rating | IP65, IP67, IP68 | |
Maximum Operating Temperature | +80°C | |
Minimum Operating Temperature | -25°C | |
Mounting Type | Cable Mount | |
Number of Cores | 4 | |
Oil Resistant | Yes | |
Operating Temperature Range | -40 →+80 °C | |
Outer Diameter | 3.95mm | |
Series | SAC-4P-M12MS/1.5-PUR/M 8FS | |
Sheath Colour | Black | |
Sheath Material | PUR | |
Shielded/Unshielded | Unshielded | |
Standards Met | cUL, cULus, EAC, UL | |
Voltage Rating | 100 V | |
Automotive | No | |
Connector Orientation | Straight to Straight | |
Connector Type A | M12 Circular | |
Connector Type B | M12 Circular | |
Contact Material | Bronze | |
Contact Plating | Gold Over Nickel | |
Contact Termination | Crimp-Crimp | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Gender | PL-SKT | |
Maximum Current Rating (A) | 4 | |
Maximum Operating Temperature (°C) | 90 | |
Maximum Voltage Rating | 60VDC|48VAC | |
Minimum Operating Temperature (°C) | -25 | |
Number of Contacts | 4 to 4 | |
Part Status | Active | |
PPAP | No | |
Wire Size (AWG) | 24 | |
Вес, г | 45 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.