1714869, Board to Board & Mezzanine Connectors FP 1,27/ 12-FH
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
266 шт., срок 5-7 недель
1 280 руб.
1 шт.
на сумму 1 280 руб.
Плати частями
от 320 руб. × 4 платежа
от 320 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\Board to Board & Mezzanine Connectors
Everything Goes DataPhoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.
Технические параметры
Brand: | Phoenix Contact |
Contact Material: | Copper |
Contact Plating: | Gold |
Current Rating: | 1.4 A |
Factory Pack Quantity: Factory Pack Quantity: | 560 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Liquid Crystal Polymer(LCP) |
Insulation Resistance: | 10 GOhms |
Manufacturer: | Phoenix Contact |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Right Angle |
Mounting Style: | SMD/SMT |
Number of Positions: | 12 Position |
Number of Rows: | 2 Row |
Pitch: | 1.27 mm |
Product Category: | Board to Board & Mezzanine Connectors |
Product Type: | Board to Board & Mezzanine Connectors |
Product: | Connectors |
Series: | FINEPITCH |
Subcategory: | Board to Board & Mezzanine Connectors |
Termination Style: | Solder |
Contact Material | Copper |
Current Rating | 1.4A |
Mounting Type | Surface Mount |
Number of Contacts | 12 |
Number of Rows | 2 |
Pitch | 1.27mm |
Series | FP 1.27/12-FH |
Termination Method | Solder |
Type | Female Connector |
Voltage Rating | 500 V |
Количество Рядов | 2ряд(-ов) |
Материал Контакта | Медный Сплав |
Монтаж Разъема | Поверхностный Монтаж |
Покрытие Контакта | Контакты с Покрытием из Золота |
Системы разъемов | Wire-to-Board |
Шаг Контактов | 1.27мм |
Вес, г | 1.3 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.