1714915, Board to Board & Mezzanine Connectors FP 1,27/ 20-MH

Фото 1/2 1714915, Board to Board & Mezzanine Connectors FP 1,27/ 20-MH
Изображения служат только для ознакомления,
см. техническую документацию
554 шт., срок 5-7 недель
1 110 руб.
1 шт. на сумму 1 110 руб.
Плати частями
от 279 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004707094
Артикул: 1714915
Бренд: Phoenix Contact

Описание

Connectors\Board to Board & Mezzanine Connectors
Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.

Технические параметры

Brand: Phoenix Contact
Contact Material: Copper
Contact Plating: Gold
Current Rating: 1.4 A
Factory Pack Quantity: Factory Pack Quantity: 560
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Insulation Resistance: 10 GOhms
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Mounting Style: SMD/SMT
Number of Positions: 20 Position
Number of Rows: 2 Row
Pitch: 1.27 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Connectors
Series: FINEPITCH
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Connector System Board to Board
Contact Material Copper Alloy
Current Rating 1.4A
Mounting Type Surface Mount
Number of Contacts 20
Number of Rows 2
Pitch 1.27mm
Series FP 1.27/20-MH
Shrouded/Unshrouded Shrouded
Termination Method Solder
Вес, г 1.54

Техническая документация

Datasheet
pdf, 725 КБ
Datasheet 1714915
pdf, 104 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.