1.5SMC30CA, ESD Protection Diodes / TVS Diodes 30V 1500W BiDir

1.5SMC30CA, ESD Protection Diodes / TVS Diodes 30V 1500W BiDir
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
от 10 шт.160 руб.
от 100 шт.96 руб.
от 500 шт.76.26 руб.
1 шт. на сумму 180 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004708062
Артикул: 1.5SMC30CA
Бренд: Bourns

Описание

Unclassified
Gas Discharge Tube for RS-485 Ports

Bourns Gas Discharge Tube (GDT) for RS-485 Ports is designed to meet industry standards on RS-485 port interfaces and to provide circuit protection in noisy and harsh electrical environments. For exposed lines that may see large and fast surges and where failure is not acceptable, a three-stage Bourns protection system is recommended.

Технические параметры

Brand: Bourns
Breakdown Voltage: 28.5 V
Clamping Voltage: 41.4 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 36.7 A
Manufacturer: Bourns
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package/Case: DO-214AB-2
Polarity: Bidirectional
Pppm - Peak Pulse Power Dissipation: 1.5 kW
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: 1.5SMC
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vf - Forward Voltage: 3.5 V
Working Voltage: 25.6 V
Brand Bourns
Breakdown Voltage 30 V
Factory Pack Quantity 3000
Manufacturer Bourns
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Operating Temperature Range -55 C to+150 C
Package / Case DO-214-2
Packaging Reel
Pd - Power Dissipation 1.5 kW
Polarity Bidirectional
Product Category ESD Suppressors/TVS Diodes
RoHS Details
Series 1.5SMC
Termination Style SMD/SMT
Working Voltage 25.6 V
Вес, г 0.24

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов