6537S-1-202, Precision Potentiometers 2K 22mm 10%

6537S-1-202, Precision Potentiometers 2K 22mm 10%
Изображения служат только для ознакомления,
см. техническую документацию
14 890 руб.
от 10 шт.11 470 руб.
от 20 шт.9 320 руб.
1 шт. на сумму 14 890 руб.
Плати частями
от 3 724 руб. × 4 платежа
Номенклатурный номер: 8004708438
Артикул: 6537S-1-202
Бренд: Bourns

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Precision Potentiometers
Potentiometers
Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators as well as human machine interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, industrial panel-control industry, as well as the professional audio industry.

Технические параметры

Brand: Bourns
Diameter: 22.23 mm
Element Type: Conductive Plastic
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: Bourns
Mounting Style: Servo Mount
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Power Rating: 1 W
Product Category: Precision Potentiometers
Product Type: Precision Potentiometers
Product: Precision Potentiometers
Resistance: 2 kOhms
Series: 6537
Shaft Length: 12.7 mm
Shaft Type: Round/Plain
Subcategory: Potentiometers, Trimmers & Rheostats
Termination Style: Solder Turret
Tolerance: 10%
Type: Rotary Metal
Вес, г 18

Техническая документация

Datasheet 6538S-1-202
pdf, 124 КБ