CDSOD323-T15L, ESD Protection Diodes / TVS Diodes Unidirectional Ultra Low Cap
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
210 руб.
от 10 шт. —
170 руб.
от 100 шт. —
115 руб.
от 500 шт. —
92.38 руб.
1 шт.
на сумму 210 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Unclassified
Gas Discharge Tube for RS-485 PortsBourns Gas Discharge Tube (GDT) for RS-485 Ports is designed to meet industry standards on RS-485 port interfaces and to provide circuit protection in noisy and harsh electrical environments. For exposed lines that may see large and fast surges and where failure is not acceptable, a three-stage Bourns protection system is recommended.
Технические параметры
Brand: | Bourns |
Breakdown Voltage: | 16.7 V |
Cd - Diode Capacitance: | 1 pF |
Clamping Voltage: | 31.8 V |
Current Rating: | 1 uA |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ipp - Peak Pulse Current: | 10 A |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Number of Channels: | 1 Channel |
Package / Case: | SOD-323-2 |
Part # Aliases: | CDS0D323-T15L |
Polarity: | Unidirectional |
Pppm - Peak Pulse Power Dissipation: | 350 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Series: | CDSOD323-TxxLC |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vesd - Voltage ESD Air Gap: | 30 kV |
Vesd - Voltage ESD Contact: | 30 kV |
Working Voltage: | 15 V |
Capacitance Value | 1(TYP) |
Clamping Voltage | 24 |
Configuration | Single |
Direction Type | Uni-Directional |
Leakage Current | 1 |
Mounting Style | Surface Mount |
Number of Elements | 1 |
Operating Temperature Max Deg. C | 150C |
Operating Temperature Min Deg. C | -55C |
Package / Case | SOD-323 |
Packaging | Tape and Reel |
Pin Count | 2 |
Product Depth (mm) | 1.45(mm) |
Product Height (mm) | 1.01(MAX)(mm) |
Product Length (mm) | 1.9(mm) |
Rad Hardened | No |
Suppressor Type | TVS |
Working Voltage | 15 |
Automotive | No |
Capacitance Value (pF) | 1(Typ) |
ECCN (US) | EAR99 |
Maximum Clamping Voltage (V) | 24 |
Maximum Leakage Current (uA) | 1 |
Maximum Operating Temperature (°C) | 150 |
Maximum Working Voltage (V) | 15 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Part Status | Active |
PCB changed | 2 |
Peak Pulse Power Dissipation (W) | 350 |
PPAP | No |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
Type | TVS |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 423 КБ
Datasheet
pdf, 611 КБ
Документация
pdf, 384 КБ
Диоды защитные импортные
pdf, 732 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов