LSP0600BJR-S, LED Protection Devices LED Shunt Protector 6volts 1 LEDs

Фото 1/2 LSP0600BJR-S, LED Protection Devices LED Shunt Protector 6volts 1 LEDs
Изображения служат только для ознакомления,
см. техническую документацию
170 руб.
от 10 шт.150 руб.
от 100 шт.91 руб.
от 500 шт.72.93 руб.
1 шт. на сумму 170 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004708841
Артикул: LSP0600BJR-S
Бренд: Bourns

Описание

Circuit Protection\LED Protection Devices
LSP LED Shunt Protectors

Bourns LSP LED Shunt Protectors provide a current bypass when an LED element in an LED string fails open circuit. This ensures the remaining string of LEDs will continue to function. Bourns LSP LED Shunt Protectors are ideal for applications in which high reliability of LED lighting must be maintained, such as LCD backlighting, transport lighting, avionics, as well as intrinsically safe and low maintenance lighting. These electronic shunts are available in a surface-mount package DO-214AA (SMB) size format.

Технические параметры

Brand: Bourns
Breakover Voltage VBO: 6 V to 16 V
Circuit Type: Shunt
Factory Pack Quantity: Factory Pack Quantity: 3000
Holding Current Ih Max: 30 mA
Manufacturer: Bourns
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
On-State RMS Current - It RMS: 1 A
On-State Voltage: 1.2 V
Package / Case: DO-214AA-2
Product Category: LED Protection Devices
Product Type: LED Protectors
Product: LED Protectors
Rated Repetitive Off-State Voltage VDRM: 6 V
Series: LSP0600
Subcategory: LED Protectors
Type: LED Shunt
Brand Bourns
Breakover Voltage VBO 6 V to 16 V
Factory Pack Quantity 3000
Holding Current Ih Max 30 mA
Manufacturer Bourns
Maximum Operating Temperature +150 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
On-State RMS Current - It RMS 1 A
On-State Voltage 1.2 V
Package / Case DO-214AA-2
Packaging Reel
Product LED Protector
Product Category LED Protection Devices
Rated Repetitive Off-State Voltage VDRM 6 V
RoHS Details
Series LSP0600
Diode Configuration Single
Direction Type Uni-Directional
ESD Protection No
Maximum Reverse Stand-off Voltage 6V
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type DO-214AC(SMA)
Pin Count 2
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов