P4SMA100CA, ESD Protection Diodes / TVS Diodes 100V 400W BiDir

P4SMA100CA, ESD Protection Diodes / TVS Diodes 100V 400W BiDir
Изображения служат только для ознакомления,
см. техническую документацию
89 руб.
от 10 шт.68 руб.
от 100 шт.42 руб.
от 1000 шт.30.46 руб.
1 шт. на сумму 89 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004708892
Артикул: P4SMA100CA
Бренд: Bourns

Описание

Unclassified
TVS Diodes
Bourns Surface-Mount TVS Diodes are low capacitance devices that provide ESD, EFT, and surge protection for external ports of electronic devices such as cell phones, handheld electronics, and other portable electronic devices. Bourns TVS Diodes include smaller chip diodes that have the capability to provide a silicon diode with minimal packaging overhead. The chip diodes 0603, 1005, 1408, and 2010 are leadless, allowing for maximum space on PCB layouts. All Bourns diodes are RoHS compliant and meet many worldwide industry and government regulations on lead-free components. TVS package diode design kits are also available from Bourns.

Технические параметры

Brand: Bourns
Breakdown Voltage: 95 V
Clamping Voltage: 137 V
Factory Pack Quantity: Factory Pack Quantity: 5000
Ipp - Peak Pulse Current: 3 A
Manufacturer: Bourns
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package / Case: DO-214AC-2
Polarity: Bidirectional
Pppm - Peak Pulse Power Dissipation: 400 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: P4SMA
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vf - Forward Voltage: 3.5 V
Working Voltage: 85.5 V
Brand Bourns
Breakdown Voltage 105 V
Factory Pack Quantity 5000
Manufacturer Bourns
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Number of Channels 1 Channel
Package / Case DO-214-2
Packaging Cut Tape
Polarity Bidirectional
Product Category ESD Suppressors/TVS Diodes
RoHS Details
Series P4SMA
Termination Style SMD/SMT
Unit Weight 0.035274 oz
Working Voltage 85.5 V
Вес, г 0.06

Техническая документация

Datasheet
pdf, 473 КБ
Datasheet
pdf, 573 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов