PTL20-15R0-104B1, Slide Potentiometers PANEL CONTROL - SLIDE CARBON

PTL20-15R0-104B1, Slide Potentiometers PANEL CONTROL - SLIDE CARBON
Изображения служат только для ознакомления,
см. техническую документацию
850 руб.
от 10 шт.700 руб.
от 100 шт.515 руб.
1 шт. на сумму 850 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004708960
Артикул: PTL20-15R0-104B1
Бренд: Bourns

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Slide Potentiometers
Potentiometers
Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators as well as human machine interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, industrial panel-control industry, as well as the professional audio industry.

Технические параметры

Brand: Bourns
Element Type: Carbon
Factory Pack Quantity: Factory Pack Quantity: 600
Illumination Color: Red
Life: 15000 Cycle
Manufacturer: Bourns
Maximum Operating Temperature: +55 C
Minimum Operating Temperature: -10 C
Mounting Style: PCB Mount
Packaging: Tray
Power Rating: 50 mW(1/20 W)
Product Category: Slide Potentiometers
Product Type: Slide Potentiometers
Product: Slide Potentiometers/Faders
Resistance: 100 kOhms
Series: PTL
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Termination Style: PC Pin
Tolerance: 20%
Tradename: Pro Audio
Travel: 20 mm
Вес, г 12.4

Техническая документация

Datasheet
pdf, 236 КБ