PWR220T-20-3300J, Thick Film Resistors - Through Hole POWER RESISTOR 5%
![Фото 1/2 PWR220T-20-3300J, Thick Film Resistors - Through Hole POWER RESISTOR 5%](https://static.chipdip.ru/lib/611/DOC006611890.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/527/DOC037527629.jpg)
1 020 руб.
от 10 шт. —
880 руб.
от 50 шт. —
722 руб.
от 100 шт. —
562.54 руб.
1 шт.
на сумму 1 020 руб.
Плати частями
от 255 руб. × 4 платежа
от 255 руб. × 4 платежа
Описание
Passive Components\Resistors\Film Resistors\Thick Film Resistors - Through Hole
High-Power ResistorsBourns High-Power Resistors offer a broad range of PWR-series high-power thick film resistors with standard packages. The high-power resistors are available in surface mounted TO-163 and TO-263 (DPAK and D2PAK) and radial leaded through-hole TO-220 and TO-247 packages. These compact packages are used as a standard and offer space saving to thermal and mounting devices. Features include a high power rating, low inductance, and resistors when the heatsink is mounted. Bourns High-Power Resistors are ideal for test and measurement, power supplies, motor drives, rectifiers, capacitor discharging, snubber circuits, current limiting, and heater.
Технические параметры
Тип | PWR220T-20 | |
Номин.сопротивление | 330 | |
Единица измерения | Ом | |
Точность,% | 5 | |
Номин.мощность,Вт | 20 | |
Макс.рабочее напряжение,В | 2 kV | |
Brand: | Bourns | |
Factory Pack Quantity: Factory Pack Quantity: | 50 | |
Lead Diameter: | 0.72 mm | |
Lead Spacing: | 5.08 mm | |
Manufacturer: | Bourns | |
Maximum Operating Temperature: | +155 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Packaging: | Tube | |
Product Category: | Thick Film Resistors-Through Hole | |
Product Type: | Thick Film Resistors | |
Product: | Power Resistors | |
Subcategory: | Resistors | |
Technology: | Thick Film | |
Temperature Coefficient: | 100 PPM/C | |
Termination Style: | Radial | |
Type: | High Power | |
Base Product Number | PWR220T-> | |
California Prop 65 | Warning Information | |
Composition | Thick Film | |
ECCN | EAR99 | |
Features | Automotive AEC-Q200, Current Sense, Pulse Withstan | |
Height - Seated (Max) | 0.575""(14.60mm) | |
HTSUS | 8533.21.0090 | |
Moisture Sensitivity Level (MSL) | 1(Unlimited) | |
Number of Terminations | 2 | |
Package | Tube | |
Package / Case | TO-220-2 | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 0.398"" L x 0.157"" W(10.10mm x 4.00mm) | |
Supplier Device Package | TO-220-2 | |
Temperature Coefficient | В±100ppm/В°C | |
Video File | PWR220T | |
Квалификация | AEC-Q200 | |
Корпус Резистора / Исполнение | TO-220 | |
Линейка Продукции | PWR220T-20 Series | |
Максимальная Рабочая Температура | 155°C | |
Минимальная Рабочая Температура | -55°C | |
Температурный Коэффициент | ±100ppm/°C | |
Технология резистора | Thick Film | |
Тип резистора | High Power | |
Вес, г | 1 |