PWR220T-35-15R0J, Thick Film Resistors - Through Hole POWER RESISTOR 5%
![Фото 1/2 PWR220T-35-15R0J, Thick Film Resistors - Through Hole POWER RESISTOR 5%](https://static.chipdip.ru/lib/611/DOC006611890.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/935/DOC007935071.jpg)
730 руб.
от 10 шт. —
580 руб.
от 50 шт. —
499 руб.
от 100 шт. —
409.42 руб.
1 шт.
на сумму 730 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Resistors\Film Resistors\Thick Film Resistors - Through Hole
PWR220T-20/35 Power ResistorsBourns PWR220T-20 and PWR220T-35 Power Resistors are made using thick film on alumina ceramic technology. A compact, low profile power resistor, the line is rated to 20W or 35W continuous power in an industry standard TO-200 housing. The Bourns PWR220T series power resistors feature a wide resistance range (0.02Ω to 130KΩ), pulse power handling, and low inductance (0.1µH maximum). Applications make it suitable for many applications including uninterruptible power supplies, welding machines, automation, lighting, telecom power supplies, aerospace, automotive, and railway equipment.
Технические параметры
Тип | PWR220T-35 | |
Номин.сопротивление | 15 | |
Единица измерения | Ом | |
Точность,% | 5 | |
Номин.мощность,Вт | 35 | |
Макс.рабочее напряжение,В | 2 kV | |
Brand: | Bourns | |
Factory Pack Quantity: Factory Pack Quantity: | 50 | |
Lead Diameter: | 0.72 mm | |
Lead Spacing: | 5.08 mm | |
Manufacturer: | Bourns | |
Maximum Operating Temperature: | +155 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Packaging: | Tube | |
Product Category: | Thick Film Resistors-Through Hole | |
Product Type: | Thick Film Resistors | |
Product: | Thick Film Resistors Leaded | |
Subcategory: | Resistors | |
Technology: | Thick Film | |
Temperature Coefficient: | 100 PPM/C | |
Termination Style: | Radial | |
Type: | Power Resistors | |
Base Product Number | PWR220T-> | |
California Prop 65 | Warning Information | |
Composition | Thick Film | |
ECCN | EAR99 | |
Features | Automotive AEC-Q200, Current Sense, Pulse Withstan | |
Height - Seated (Max) | 0.575""(14.60mm) | |
HTSUS | 8533.29.0000 | |
Moisture Sensitivity Level (MSL) | 1(Unlimited) | |
Number of Terminations | 2 | |
Package | Tube | |
Package / Case | TO-220-2 Full Pack | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 0.398"" L x 0.157"" W(10.10mm x 4.00mm) | |
Supplier Device Package | TO-220-2 | |
Temperature Coefficient | В±100ppm/В°C | |
Вес, г | 1 |