SMAJ220A, ESD Protection Diodes / TVS Diodes 220volts 1uA 1.1 Amps Uni-Dir

SMAJ220A, ESD Protection Diodes / TVS Diodes 220volts 1uA 1.1 Amps Uni-Dir
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
от 10 шт.130 руб.
от 100 шт.84 руб.
от 500 шт.62.95 руб.
1 шт. на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004709142
Артикул: SMAJ220A
Бренд: Bourns

Описание

Unclassified
SMxJ Transient Voltage Suppressor (TVS) Diodes

Bourns SMxJ Transient Voltage Suppressor (TVS) Diodes come in compact chip package-size formats for surge and ESD protection applications. These diodes meet the needs of the portable communications, computing, and video equipment markets for increasingly smaller electronic components. The SMA6J, SMAJ, SMBJ, and SMCJ series all feature a surface-mount package design and standoff voltage from 5V to 495V. Bourns SMxJ TVS Diodes also provide power dissipation of 400W (SMAJ), 600W (SMA6J and SMBJ), and 1500W (SMCJ). The devices comply with IEC 61000-4-2 ESD (min. Level 4), IEC 61000-4-4 EFT, and IEC 61000-4-5 surge industry standards.

Технические параметры

Brand: Bourns
Breakdown Voltage: 246 V
Clamping Voltage: 356 V
Factory Pack Quantity: Factory Pack Quantity: 5000
Ipp - Peak Pulse Current: 1.1 A
Manufacturer: Bourns
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package / Case: DO-214AC-2
Pd - Power Dissipation: 1 W
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 400 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: SMAJ
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vf - Forward Voltage: 5 V
Working Voltage: 220 V
Вес, г 0.06

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов