SMAJ36A-Q, ESD Protection Diodes / TVS Diodes 36volts 400W 5% Uni-Dir. AEC-Q101
![Фото 1/2 SMAJ36A-Q, ESD Protection Diodes / TVS Diodes 36volts 400W 5% Uni-Dir. AEC-Q101](https://static.chipdip.ru/lib/074/DOC010074712.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/160/DOC004160154.jpg)
120 руб.
от 10 шт. —
88 руб.
от 100 шт. —
50 руб.
от 500 шт. —
43.51 руб.
1 шт.
на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Unclassified
Gas Discharge Tube for RS-485 PortsBourns Gas Discharge Tube (GDT) for RS-485 Ports is designed to meet industry standards on RS-485 port interfaces and to provide circuit protection in noisy and harsh electrical environments. For exposed lines that may see large and fast surges and where failure is not acceptable, a three-stage Bourns protection system is recommended.
Технические параметры
Brand: | Bourns |
Breakdown Voltage: | 40 V |
Clamping Voltage: | 58.1 V |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Ipp - Peak Pulse Current: | 6.9 A |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Number of Channels: | 1 Channel |
Package/Case: | DO-214AC-2 |
Pd - Power Dissipation: | 1 W |
Polarity: | Unidirectional |
Pppm - Peak Pulse Power Dissipation: | 400 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Qualification: | AEC-Q101 |
Series: | SMAJ-Q |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Working Voltage: | 36 V |
Automotive | Yes |
Configuration | Single |
Direction Type | Uni-Directional |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | J-Lead |
Maximum Clamping Voltage (V) | 58.1 |
Maximum Operating Temperature (°C) | 150 |
Maximum Peak Pulse Current (A) | 6.9 |
Maximum Reverse Leakage Current (uA) | 1 |
Maximum Reverse Stand-Off Voltage (V) | 36 |
Minimum Breakdown Voltage (V) | 40 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Forward Surge Current (A) | 40 |
Peak Pulse Power Dissipation (W) | 400(Min) |
Pin Count | 2 |
PPAP | Yes |
Standard Package Name | DO-214-AC |
Supplier Package | SMA |
Supplier Temperature Grade | Automotive |
Test Current (mA) | 1 |
Вес, г | 0.06 |
Техническая документация
Datasheet
pdf, 536 КБ
Datasheet
pdf, 179 КБ
Диоды защитные импортные
pdf, 732 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов