SMAJ90CA, ESD Protection Diodes / TVS Diodes 90volts 5uA 2.7 Amps Bi-Dir
![Фото 1/2 SMAJ90CA, ESD Protection Diodes / TVS Diodes 90volts 5uA 2.7 Amps Bi-Dir](https://static.chipdip.ru/lib/074/DOC010074712.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/159/DOC004159455.jpg)
110 руб.
от 10 шт. —
82 руб.
от 100 шт. —
47 руб.
от 500 шт. —
40.95 руб.
1 шт.
на сумму 110 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Unclassified
SMxJ Transient Voltage Suppressor (TVS) DiodesBourns SMxJ Transient Voltage Suppressor (TVS) Diodes come in compact chip package-size formats for surge and ESD protection applications. These diodes meet the needs of the portable communications, computing, and video equipment markets for increasingly smaller electronic components. The SMA6J, SMAJ, SMBJ, and SMCJ series all feature a surface-mount package design and standoff voltage from 5V to 495V. Bourns SMxJ TVS Diodes also provide power dissipation of 400W (SMAJ), 600W (SMA6J and SMBJ), and 1500W (SMCJ). The devices comply with IEC 61000-4-2 ESD (min. Level 4), IEC 61000-4-4 EFT, and IEC 61000-4-5 surge industry standards.
Технические параметры
Brand: | Bourns |
Breakdown Voltage: | 100 V |
Clamping Voltage: | 146 V |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Ipp - Peak Pulse Current: | 2.7 A |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Number of Channels: | 1 Channel |
Package/Case: | DO-214AC-2 |
Pd - Power Dissipation: | 1 W |
Polarity: | Bidirectional |
Pppm - Peak Pulse Power Dissipation: | 400 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Series: | SMAJ |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vf - Forward Voltage: | 3.5 V |
Working Voltage: | 90 V |
Automotive | No |
Configuration | Single |
Direction Type | Bi-Directional |
ECCN (US) | EAR99 |
Lead Shape | J-Lead |
Maximum Clamping Voltage (V) | 146 |
Maximum Operating Temperature (°C) | 150 |
Maximum Peak Pulse Current (A) | 2.7 |
Maximum Power Dissipation (mW) | 1000 |
Maximum Reverse Leakage Current (uA) | 1 |
Maximum Reverse Stand-Off Voltage (V) | 90 |
Minimum Breakdown Voltage (V) | 100 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Pulse Power Dissipation (W) | 400(Min) |
Pin Count | 2 |
PPAP | No |
Standard Package Name | DO-214-AC |
Supplier Package | SMA |
Test Current (mA) | 1 |
Maximum Clamping Voltage - (V) | 146 |
Maximum Peak Pulse Current - (A) | 2.7 |
Maximum Reverse Leakage Current - (uA) | 1 |
Maximum Reverse Stand-Off Voltage - (V) | 90 |
Military | No |
Minimum Breakdown Voltage - (V) | 100 |
Operating Temperature - (??C) | -55~150 |
Peak Pulse Power Dissipation - (W) | 400(Min) |
Test Current - (mA) | 1 |
Вес, г | 0.06 |
Техническая документация
Datasheet
pdf, 554 КБ
Datasheet
pdf, 570 КБ
Datasheet
pdf, 195 КБ
Диоды защитные импортные
pdf, 732 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов