SMBJ43CA, ESD Protection Diodes / TVS Diodes 43volts 5uA 8.6 Amps Bi-Dir
![Фото 1/2 SMBJ43CA, ESD Protection Diodes / TVS Diodes 43volts 5uA 8.6 Amps Bi-Dir](https://static.chipdip.ru/lib/514/DOC006514319.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/159/DOC004159455.jpg)
120 руб.
от 10 шт. —
91 руб.
от 100 шт. —
49 руб.
от 500 шт. —
43.76 руб.
1 шт.
на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги14
Описание
Unclassified
SMxJ Transient Voltage Suppressor (TVS) DiodesBourns SMxJ Transient Voltage Suppressor (TVS) Diodes come in compact chip package-size formats for surge and ESD protection applications. These diodes meet the needs of the portable communications, computing, and video equipment markets for increasingly smaller electronic components. The SMA6J, SMAJ, SMBJ, and SMCJ series all feature a surface-mount package design and standoff voltage from 5V to 495V. Bourns SMxJ TVS Diodes also provide power dissipation of 400W (SMAJ), 600W (SMA6J and SMBJ), and 1500W (SMCJ). The devices comply with IEC 61000-4-2 ESD (min. Level 4), IEC 61000-4-4 EFT, and IEC 61000-4-5 surge industry standards.
Технические параметры
Brand: | Bourns |
Breakdown Voltage: | 47.8 V |
Clamping Voltage: | 69.4 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ipp - Peak Pulse Current: | 8.7 A |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Number of Channels: | 1 Channel |
Package / Case: | DO-214AA-2 |
Pd - Power Dissipation: | 5 W |
Polarity: | Bidirectional |
Pppm - Peak Pulse Power Dissipation: | 600 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Series: | SMBJ |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vf - Forward Voltage: | 3.5 V |
Working Voltage: | 43 V |
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Configuration | Single |
Direction Type | Bi-Directional |
Number of Elements per Chip | 1 |
Minimum Breakdown Voltage (V) | 47.8 |
Maximum Clamping Voltage (V) | 69.4 |
Maximum Reverse Stand-Off Voltage (V) | 43 |
Peak Forward Surge Current (A) | 100 |
Maximum Peak Pulse Current (A) | 8.7 |
Maximum Reverse Leakage Current (uA) | 1 |
Test Current (mA) | 1 |
Peak Pulse Power Dissipation (W) | 600 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Operating Junction Temperature (°C) | -55 to 150 |
Pin Count | 2 |
Supplier Package | SMB |
Standard Package Name | DO-214-AA |
Mounting | Surface Mount |
Package Height | 2.2(Max) |
Package Length | 4.57(Max) |
Package Width | 3.94(Max) |
PCB changed | 2 |
Lead Shape | J-Lead |
Clamping Voltage | 69.4(V) |
Leakage Current (Max) | 0.001(uA) |
Number of Elements | 1 |
Operating Temp Range | -55C to 150C |
Operating Temperature Classification | Military |
Package Type | SMB |
Peak Pulse Current | 8.7(A) |
Peak Pulse Power Dissipation | 600(W) |
Polarity | Bi-Directional |
Rad Hardened | No |
Reverse Breakdown Voltage | 47.8(V) |
Reverse Stand-off Voltage | 43(V) |
Test Current (It) | 1(mA) |
Вес, г | 0.09 |
Техническая документация
Datasheet
pdf, 514 КБ
Datasheet
pdf, 511 КБ
Диоды защитные импортные
pdf, 732 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов