SMBJ45A, ESD Protection Diodes / TVS Diodes 45volts 5uA 8.3 Amps Uni-Dir
![Фото 1/2 SMBJ45A, ESD Protection Diodes / TVS Diodes 45volts 5uA 8.3 Amps Uni-Dir](https://static.chipdip.ru/lib/514/DOC006514319.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/159/DOC004159455.jpg)
120 руб.
от 10 шт. —
88 руб.
от 100 шт. —
50 руб.
от 500 шт. —
43.51 руб.
1 шт.
на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги7
Описание
Unclassified
TVS DiodesBourns Surface-Mount TVS Diodes are low capacitance devices that provide ESD, EFT, and surge protection for external ports of electronic devices such as cell phones, handheld electronics, and other portable electronic devices. Bourns TVS Diodes include smaller chip diodes that have the capability to provide a silicon diode with minimal packaging overhead. The chip diodes 0603, 1005, 1408, and 2010 are leadless, allowing for maximum space on PCB layouts. All Bourns diodes are RoHS compliant and meet many worldwide industry and government regulations on lead-free components. TVS package diode design kits are also available from Bourns.
Технические параметры
Brand: | Bourns |
Breakdown Voltage: | 50 V |
Clamping Voltage: | 72.7 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ipp - Peak Pulse Current: | 8.3 A |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Number of Channels: | 1 Channel |
Package/Case: | DO-214AA-2 |
Pd - Power Dissipation: | 5 W |
Polarity: | Unidirectional |
Pppm - Peak Pulse Power Dissipation: | 600 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Series: | SMBJ |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vf - Forward Voltage: | 3.5 V |
Working Voltage: | 45 V |
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
Configuration | Single |
Direction Type | Uni-Directional |
Number of Elements per Chip | 1 |
Minimum Breakdown Voltage (V) | 50 |
Maximum Clamping Voltage (V) | 72.7 |
Maximum Reverse Stand-Off Voltage (V) | 45 |
Maximum Forward Voltage (V) | 3.5 |
Peak Forward Surge Current (A) | 100 |
Maximum Peak Pulse Current (A) | 8.3 |
Maximum Reverse Leakage Current (uA) | 1 |
Test Current (mA) | 1 |
Peak Pulse Power Dissipation (W) | 600 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Operating Junction Temperature (°C) | -55 to 150 |
Packaging | Tape and Reel |
Supplier Package | SMB |
Standard Package Name | DO-214-AA |
Pin Count | 2 |
Mounting | Surface Mount |
Package Height | 2.2(Max) |
Package Length | 4.57(Max) |
Package Width | 3.94(Max) |
PCB changed | 2 |
Lead Shape | J-Lead |
Вес, г | 0.09 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов