SMBJ75A, ESD Protection Diodes / TVS Diodes 75volts 5uA 4.9 Amps Uni-Dir

Фото 1/2 SMBJ75A, ESD Protection Diodes / TVS Diodes 75volts 5uA 4.9 Amps Uni-Dir
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.80 руб.
от 100 шт.47 руб.
от 500 шт.41.46 руб.
1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги7
Номенклатурный номер: 8004709169
Артикул: SMBJ75A
Бренд: Bourns

Описание

Unclassified
SMxJ Transient Voltage Suppressor (TVS) Diodes

Bourns SMxJ Transient Voltage Suppressor (TVS) Diodes come in compact chip package-size formats for surge and ESD protection applications. These diodes meet the needs of the portable communications, computing, and video equipment markets for increasingly smaller electronic components. The SMA6J, SMAJ, SMBJ, and SMCJ series all feature a surface-mount package design and standoff voltage from 5V to 495V. Bourns SMxJ TVS Diodes also provide power dissipation of 400W (SMAJ), 600W (SMA6J and SMBJ), and 1500W (SMCJ). The devices comply with IEC 61000-4-2 ESD (min. Level 4), IEC 61000-4-4 EFT, and IEC 61000-4-5 surge industry standards.

Технические параметры

Brand: Bourns
Breakdown Voltage: 83.3 V
Clamping Voltage: 121 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 5 A
Manufacturer: Bourns
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package/Case: DO-214AA-2
Pd - Power Dissipation: 5 W
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 600 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: SMBJ
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vf - Forward Voltage: 3.5 V
Working Voltage: 75 V
Automotive No
Maximum Clamping Voltage - (V) 121
Maximum Peak Pulse Current - (A) 5
Maximum Reverse Leakage Current - (uA) 1
Maximum Reverse Stand-Off Voltage - (V) 75
Military No
Minimum Breakdown Voltage - (V) 83.3
Operating Temperature - (??C) -55~150
Peak Pulse Power Dissipation - (W) 600
Pin Count 2
Standard Package Name DO-214-AA
Supplier Package SMB
Test Current - (mA) 1
Тип защитный
Вес, г 0.09

Техническая документация

Datasheet
pdf, 514 КБ
Datasheet
pdf, 511 КБ
Datasheet SMBJ12A
pdf, 980 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов