RK73H1ERTTP2701F, Thick Film Resistors - SMD 2.7K ohm 1% 0.1W AEC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9820 шт., срок 5-7 недель
40 руб.
от 10 шт. —
14 руб.
от 100 шт. —
8.30 руб.
от 1000 шт. —
5.92 руб.
1 шт.
на сумму 40 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Passive Components\Resistors\Film Resistors\Thick Film Resistors - SMD
RK73H/RK73-RT AEC-Q200 Thick Film Chip ResistorsKOA Speer RK73H/RK73-RT AEC-Q200 Thick Film Chip Resistors are constructed with a sulfur-proof electrode material and offer precision tolerances of 0.5% and 1.0% with a resistance range of 1Ω to 10MΩ. These resistors have a power rating of 30mW to 1W and an operating temperature range of -55°C to +125°C or +155°C. The series uses a thick metal glaze film to provide excellent heat resistance and weather resistance for high stability and reliability. Case sizes range from 0201 to 2512. KOA Speer RK73H/RK73-RT AEC-Q200 Thick Film Chip Resistors meet ASTM-B-809 FOS testing and are AEC-Q200 qualified. They are ideal for industrial, automotive, transportation, telecommunication, and consumer markets. Applications include power supplies, factory automation, car electronics, oil-rich environments, and outdoor environments such as welding, mining, agriculture, and wineries.
Технические параметры
Номин.сопротивление | 2.7 | |
Единица измерения | кОм | |
Точность,% | 1 | |
Номин.мощность,Вт | 100 mW(1/10 W) | |
Макс.рабочее напряжение,В | 75 V | |
Application: | Automotive Grade | |
Brand: | KOA Speer | |
Case Code - in: | 0402 | |
Case Code - mm: | 1005 | |
Factory Pack Quantity: Factory Pack Quantity: | 10000 | |
Features: | Anti-Sulfur Resistors | |
Manufacturer: | KOA Speer | |
Maximum Operating Temperature: | +155 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Product Category: | Thick Film Resistors-SMD | |
Product Type: | Thick Film Resistors | |
Product: | Thick Film Resistors SMD | |
Qualification: | AEC-Q200 | |
Series: | RK73H-RT | |
Subcategory: | Resistors | |
Technology: | Thick Film | |
Temperature Coefficient: | 100 PPM/C | |
Termination Style: | SMD/SMT | |
Composition | Thick Film | |
ECCN | EAR99 | |
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resista | |
Height - Seated (Max) | 0.016""(0.40mm) | |
HTSUS | 8533.21.0030 | |
Moisture Sensitivity Level (MSL) | 1(Unlimited) | |
Number of Terminations | 2 | |
Package | Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ® | |
Package / Case | 0402(1005 Metric) | |
Ratings | AEC-Q200 | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Series | RK73-RT-> | |
Size / Dimension | 0.039"" L x 0.020"" W(1.00mm x 0.50mm) | |
Supplier Device Package | 0402 | |
Temperature Coefficient | В±100ppm/В°C | |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.