EGPA500ELL102MK35S, Aluminum Electrolytic Capacitors - Radial Leaded 50Volts 1000uF
![EGPA500ELL102MK35S, Aluminum Electrolytic Capacitors - Radial Leaded 50Volts 1000uF](https://static.chipdip.ru/lib/902/DOC018902193.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 шт., срок 4-7 недель
450 руб.
Добавить в корзину 1 шт.
на сумму 450 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
GPA Miniature Aluminum Electrolytic CapsUnited Chemi-Con GPA Miniature Aluminum Electrolytic Capacitor Series is a downsized, low impedance, high-ripple current version of the GXE Series. The GXE Series Miniature Aluminum Electrolytic Capacitors from United Chemi-Con are radial leaded capacitors designed for automobile modules and other high-temperature applications. They offer an endurance of 3.000 to 5.000 hours at 125 C with an operating temperature range from -40 C to 125 C. These RoHS compliant capacitors are also solvent resistant, have a rated voltage range from 25 to 50Vdc, and capacitance tolerance of ±20%.
Технические параметры
Номинальная емкость | 1000 | |
Единица измерения | мкф | |
Brand: | United Chemi-Con | |
Capacitance: | 1000 uF | |
Diameter: | 12.5 mm | |
ESR: | 34 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 500 | |
Lead Spacing: | 5 mm | |
Lead Style: | Straight | |
Life: | 5000 Hour | |
Manufacturer: | United Chemi-Con(UCC) | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | Low Impedance Electrolytic Capacitors | |
Qualification: | AEC-Q200 | |
Ripple Current: | 2.51 A | |
Series: | GPA | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 20% | |
Voltage Rating DC: | 50 VDC |
Техническая документация
Datasheet
pdf, 282 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.