EKXF451ELL6R8MJ16S, Aluminum Electrolytic Capacitors - Radial Leaded 6.8uF 20% 450V Long Life

EKXF451ELL6R8MJ16S, Aluminum Electrolytic Capacitors - Radial Leaded 6.8uF 20% 450V Long Life
Изображения служат только для ознакомления,
см. техническую документацию
33 шт., срок 4-7 недель
260 руб.
от 10 шт.170 руб.
1 шт. на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004713303
Артикул: EKXF451ELL6R8MJ16S
Бренд: Chemi-Con

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
KXF Ultra-Mini Aluminum Electrolytic Capacitors
United Chemi-Con KXF Ultra-Miniature Aluminum Electrolytic Capacitors (AECs) provide 15.000 to 20.000 hours operation at 105 C. UCC KXF AECs offer a longer life than the barrier-breaking KXJ series and are ideal for high-reliability applications, such as LEDs, chargers, buck-boost converters, and miniature switching power supplies. The endurance of the KXF series is boosted by a proprietary electrolyte along with aluminum foils, optimizing their internal structure. This 10mm to 18mm diameter AEC series is ideal for areas where more endurance life is required.

Технические параметры

Номинальная емкость 6.8
Единица измерения мкф
Brand: United Chemi-Con
Capacitance - nF: 6800 nF
Capacitance: 6.8 uF
Diameter: 10 mm
Dissipation Factor DF: 0.24
Factory Pack Quantity: Factory Pack Quantity: 2000
Lead Spacing: 5 mm
Lead Style: Straight
Life: 20000 Hour
Manufacturer: United Chemi-Con(UCC)
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Package/Case: 10 mm x 16 mm
Product Category: Aluminium Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: General Purpose Electrolytic Capacitors
Ripple Current: 62 mA
Series: KXF
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Voltage Rating DC: 450 VDC
Вес, г 2

Техническая документация

Datasheet
pdf, 260 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.