EKXL451ELL470MK30S, Aluminum Electrolytic Capacitors - Radial Leaded 47uF 20% 450V Long Life

EKXL451ELL470MK30S, Aluminum Electrolytic Capacitors - Radial Leaded 47uF 20% 450V Long Life
Изображения служат только для ознакомления,
см. техническую документацию
5199 шт., срок 4-7 недель
500 руб.
от 10 шт.340 руб.
от 100 шт.235 руб.
от 500 шт.175.71 руб.
1 шт. на сумму 500 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004713312
Артикул: EKXL451ELL470MK30S
Бренд: Chemi-Con

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
KXL Ultra-Mini Aluminum Electrolytic Capacitors
United Chemi-Con KXL Ultra-Miniature Aluminum Electrolytic Capacitors (AECs) provide 10.000 to 12.000 hours of operation at +105°C. UCC KXL AECs are down-sized from the KXJ series and are ideal for high-reliability applications, such as LEDs, chargers, buck-boost converters, and miniature switching power supplies. The endurance of the KXL series is boosted by a proprietary electrolyte along with aluminum foils, optimizing the internal structure. This 10mm to 18mm diameter, high voltage (up to 450V DC ) AEC series is ideal for areas where the KXJ series may be too large.

Технические параметры

Номинальная емкость 47
Единица измерения мкф
Brand: United Chemi-Con
Capacitance: 47 uF
Diameter: 12.5 mm
Dissipation Factor DF: 0.24
Factory Pack Quantity: Factory Pack Quantity: 1000
Lead Spacing: 5 mm
Lead Style: Straight
Life: 12000 Hour
Manufacturer: United Chemi-Con(UCC)
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Package / Case: 12.5 mm x 30 mm
Product Category: Aluminum Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: General Purpose Electrolytic Capacitors
Ripple Current: 440 mA
Series: KXL
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Voltage Rating DC: 450 VDC
Вес, г 6

Техническая документация

Datasheet
pdf, 267 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.