ERA-3AEB2213V, Thin Film Resistors - SMD 0603 221Kohm 0.1% 25ppm

Фото 1/4 ERA-3AEB2213V, Thin Film Resistors - SMD 0603 221Kohm 0.1% 25ppm
Изображения служат только для ознакомления,
см. техническую документацию
8258 шт., срок 5-7 недель
38 руб.
1 шт. на сумму 38 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения4
Номенклатурный номер: 8004714217
Артикул: ERA-3AEB2213V
Бренд: Panasonic

Описание

Passive Components\Resistors\Film Resistors\Thin Film Resistors - SMD
Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.

Технические параметры

Номин.сопротивление 221
Единица измерения кОм
Точность,% 0.1
Номин.мощность,Вт 100 mW(1/10 W)
Макс.рабочее напряжение,В 75 V
Brand: Panasonic
Case Code - in: 0603
Case Code - mm: 1608
Factory Pack Quantity: Factory Pack Quantity: 5000
Manufacturer: Panasonic
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Operating Temperature Range: -55 C to+155 C
Product Category: Thin Film Resistors-SMD
Product Type: Thin Film Resistors
Product: Thin Film Resistors SMD
Qualification: AEC-Q200
Series: ERA-xA
Subcategory: Resistors
Technology: Thin Film
Temperature Coefficient: 25 PPM/C
Termination Style: SMD/SMT
Type: High Reliability Metal Film Chip Resistor
Automotive Standard AEC-Q200
Maximum Operating Temperature +155°C
Minimum Operating Temperature -55°C
Package/Case 0603(1608M)
Power Rating 0.1W
Resistance 221kΩ
Series ERA
Technology Metal Film
Temperature Coefficient ±25ppm/°C
Tolerance ±0.1%
Composition Thin Film
ECCN EAR99
Features Automotive AEC-Q200
Height - Seated (Max) 0.022""(0.55mm)
HTSUS 8533.21.0030
Moisture Sensitivity Level (MSL) 1(Unlimited)
Number of Terminations 2
Package Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ®
Package / Case 0603(1608 Metric)
Ratings AEC-Q200
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Size / Dimension 0.063"" L x 0.031"" W(1.60mm x 0.80mm)
Supplier Device Package 0603
Anti-Surge No
Automotive Yes
CECC Qualified No
ESD Protection Unknown
Fail Safe Fusible Resistor No
Military No
Package Shape Rectangular
Packaging Tape and Reel
Termination Style Pad
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.