ERA-3AEB3920V, Thin Film Resistors - SMD 0603 392ohm 0.1% 25ppm
![Фото 1/2 ERA-3AEB3920V, Thin Film Resistors - SMD 0603 392ohm 0.1% 25ppm](https://static.chipdip.ru/lib/972/DOC009972403.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/933/DOC007933719.jpg)
6367 шт., срок 5-7 недель
38 руб.
1 шт.
на сумму 38 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Описание
Passive Components\Resistors\Film Resistors\Thin Film Resistors - SMD
High-Precision Thin Film ResistorsPanasonic High-Precision Thin Film Resistors feature low current noise, high accuracy, and high reliability at high temperatures and high humidity. These thin film resistors boast a high accuracy of up to 10ppm, are available in case sizes down to 0201, and meet IEC 60115-8, JIS C 5201-8, and EIAJ RC-2133B compliant standards. Panasonic High-Precision Thin Film Resistors are designed for robust applications where long life is crucial in markets such as automotive, appliance, or industrial.
Технические параметры
Номин.сопротивление | 392 | |
Единица измерения | Ом | |
Точность,% | 0.1 | |
Номин.мощность,Вт | 100 mW(1/10 W) | |
Макс.рабочее напряжение,В | 75 V | |
Brand: | Panasonic | |
Case Code - in: | 0603 | |
Case Code - mm: | 1608 | |
Factory Pack Quantity: Factory Pack Quantity: | 5000 | |
Manufacturer: | Panasonic | |
Maximum Operating Temperature: | +155 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Operating Temperature Range: | -55 C to+155 C | |
Product Category: | Thin Film Resistors-SMD | |
Product Type: | Thin Film Resistors | |
Product: | Thin Film Resistors SMD | |
Qualification: | AEC-Q200 | |
Series: | ERA-xA | |
Subcategory: | Resistors | |
Technology: | Thin Film | |
Temperature Coefficient: | 25 PPM/C | |
Termination Style: | SMD/SMT | |
Type: | High Reliability Metal Film Chip Resistor | |
Composition | Thin Film | |
ECCN | EAR99 | |
Features | Automotive AEC-Q200 | |
Height - Seated (Max) | 0.022""(0.55mm) | |
HTSUS | 8533.21.0030 | |
Moisture Sensitivity Level (MSL) | 1(Unlimited) | |
Number of Terminations | 2 | |
Package | Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ® | |
Package / Case | 0603(1608 Metric) | |
Ratings | AEC-Q200 | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Series | ERA-3A-> | |
Size / Dimension | 0.063"" L x 0.031"" W(1.60mm x 0.80mm) | |
Supplier Device Package | 0603 | |
Temperature Coefficient | В±25ppm/В°C | |
Anti-Sulfurated | NO | |
Anti-Surge | NO | |
Case Style | Molded | |
Construction | Rectangular | |
Current Sensing | NO | |
Failure Rate | Not Required | |
Lead Spacing (nom) | Not Required(mm) | |
Military Standard | Not Required | |
Number of Terminals | 2 | |
Operating Temp Range | -55C to 155C | |
Package Type | SMD | |
Packaging | Tape and Reel | |
Product Diameter (mm) | Not Required(mm) | |
Product Height (mm) | 0.45(mm) | |
Temperature Range @ Derated Power | 85 TO 155 | |
Termination Style | PAD | |
Type | Thin Film | |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 677 КБ
ERA6ARB103V
pdf, 668 КБ
Документация
pdf, 509 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.