JT3-1101HL, Modular Connectors / Ethernet Connectors 1X1 TAB DOWN W/LED'S ETHERNET (NON PoE)

JT3-1101HL, Modular Connectors / Ethernet Connectors 1X1 TAB DOWN W/LED'S ETHERNET (NON PoE)
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 4-7 недель
5 850 руб.
Добавить в корзину 1 шт. на сумму 5 850 руб.
Плати частями
от 1 464 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004715848
Артикул: JT3-1101HL
Бренд: Pulse Electronics

Описание

Connectors\Modular Connectors / Ethernet Connectors
10GBASE-T Ethernet Connector Modules

Pulse Electronics 10GBASE-T Ethernet Connector Modules are qualified with major 10GBASE-T PHY manufacturers. The modules are available with or without LEDs and in different variants based on the number of ports and channels. The JT6, JT7, and JXT7 platforms offer a Power over Ethernet (PoE) option and are compliant with IEEE 802.3 standards. These RoHS-compliant modules feature four or five channels with through-hole pin and press-fit technology mounting options. Pulse Electronics 10GBASE-T Ethernet Connector Modules are designed to support 10GBASE-T transceivers. Typical applications include servers, base stations, access points, and routers.

Технические параметры

Application: 10G Base-T
Brand: Pulse Electronics
Color: Black
Configuration: 1x1
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Pulse
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Ports: 1 Port
Number of Positions / Contacts per Port: 8P8C
Packaging: Tube
Performance Category: Cat 6a
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Series: JT3
Shielding: Shielded, EMI Fingers
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: Solder
Type: Modular
USOC Codes: RJ45
Вес, г 20

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.