P8202NLT, Current Transformers SMD Current Sense 80uH .55Ohms
![Фото 1/2 P8202NLT, Current Transformers SMD Current Sense 80uH .55Ohms](https://static.chipdip.ru/lib/884/DOC025884225.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/093/DOC033093502.jpg)
2724 шт., срок 5-7 недель
820 руб.
от 10 шт. —
500 руб.
от 100 шт. —
446 руб.
от 500 шт. —
381.11 руб.
1 шт.
на сумму 820 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Power\Transformers\Current Transformers
Power Conversion ComponentsYAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.
Технические параметры
Brand: | Pulse Electronics |
Current Rating: | 10 A |
Factory Pack Quantity: Factory Pack Quantity: | 900 |
Frequency Range: | 50 kHz to 1 MHz |
Manufacturer: | Pulse |
Product Category: | Current Transformers |
Product Type: | Current Transformers |
Subcategory: | Transformers |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High Potential | 500Vrms |
Lead Style | Gull Wing |
Maximum DCR Primary Side (Ohm) | 0.006 |
Maximum DCR Secondary Side (Ohm) | 0.55 |
Maximum Operating Temperature (°C) | 130 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Terminals | 6 |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | No |
Primary Side Current (mA) | 10000 |
Secondary Side Inductance (uH) | 80 |
Transformer Type | Current Sense Transformer |
Turns Ratio | 1:20 |
Вес, г | 306 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.