MP821-0.020-1%, Thick Film Resistors - Through Hole 0.02 ohm 20W 1% TO-220 NON INDUCTIVE
![MP821-0.020-1%, Thick Film Resistors - Through Hole 0.02 ohm 20W 1% TO-220 NON INDUCTIVE](https://static.chipdip.ru/lib/489/DOC016489382.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1664 шт., срок 5-7 недель
3 120 руб.
от 10 шт. —
2 730 руб.
от 50 шт. —
2 320 руб.
от 100 шт. —
1 880.99 руб.
1 шт.
на сумму 3 120 руб.
Плати частями
от 780 руб. × 4 платежа
от 780 руб. × 4 платежа
Описание
Passive Components\Resistors\Film Resistors\Thick Film Resistors - Through Hole
MP8x Series Kool-Pak Power Film ResistorsCaddock MP8x Series Kool-Pak® Power Film Resistors include an integral metal mounting surface for highly efficient thermal transfer. With a TO-220 style power package, the MP8x provides 25W/50W at +25 C case temperature, derated to zero at +150 C. Constructed with Caddock's Micronox ® resistance film fired onto a flat ceramic substrate, the substrate is bonded to a copper heat sink which becomes the metal mounting surface. The Caddock MP8x Series Kool-Pak Power Film Resistors offer a resistance range of 0.20ohm to 10.0K, non-inductive design.
Технические параметры
Тип | MP800 | |
Номин.сопротивление | 20 | |
Единица измерения | МОм | |
Точность,% | 1 | |
Номин.мощность,Вт | 20 | |
Макс.рабочее напряжение,В | 300 V | |
Brand: | Caddock | |
Factory Pack Quantity: Factory Pack Quantity: | 50 | |
Features: | Non-Inductive Resistors | |
Lead Diameter: | 0.81 mm | |
Lead Spacing: | 5.08 mm | |
Manufacturer: | Caddock | |
Maximum Operating Temperature: | +175 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Packaging: | Tube | |
Product Category: | Thick Film Resistors-Through Hole | |
Product Type: | Thick Film Resistors | |
Product: | Thick Film Resistors Leaded | |
Subcategory: | Resistors | |
Technology: | Thick Film | |
Temperature Coefficient: | 0 PPM/C, 300 PPM/C | |
Termination Style: | Radial | |
Tradename: | Kool-Pak | |
Composition | Thick Film | |
ECCN | EAR99 | |
Environmental Information | http://www.caddock.com/Online_catalog/Mrktg_Lit/AE | |
Features | Moisture Resistant, Non-Inductive | |
Height - Seated (Max) | 0.590""(14.99mm) | |
HTSUS | 8533.21.0090 | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Number of Terminations | 2 | |
Other Related Documents | http://www.caddock.com/Online_catalog/Mrktg_Lit/ov | |
Package | Tube | |
Package / Case | TO-220-2 Full Pack | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 0.400"" L x 0.175"" W(10.16mm x 4.45mm) | |
Supplier Device Package | TO-220 | |
Temperature Coefficient | 0/+300ppm/В°C | |
Вес, г | 2 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.