MP9100-100-1%, Thick Film Resistors - Through Hole
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2066 шт., срок 5-7 недель
3 000 руб.
от 10 шт. —
2 740 руб.
от 25 шт. —
2 370 руб.
от 50 шт. —
2 116.08 руб.
1 шт.
на сумму 3 000 руб.
Плати частями
от 750 руб. × 4 платежа
от 750 руб. × 4 платежа
Альтернативные предложения1
Описание
Passive Components\Resistors\Film Resistors\Thick Film Resistors - Through Hole
MP900 & MP9000 Kool-Pak® Power Film ResistorsCaddock MP900 and MP9000 Series Kool-Pak® Power Film Resistors are constructed with Caddock's Micronox® resistance film fired onto a flat ceramic substrate. The terminal attachment and resistance element geometry are configured to provide outstanding non-inductive performance. The ceramic substrate is positioned in the molded package such that the resistor element and terminal attachment areas on the substrate are encapsulated in the molded body with the other side of the ceramic being exposed flush with the back mounting surface of the resistor. This construction is covered by one or more issued patents, also patents pending. Caddock MP900 and MP9000 Series Kool-Pak Power Film Resistors feature a case temperature range of 15W to 100W at +25 C, exposed ceramic heat dissipating mounting surface, resistance range of 0.020Ω to 1KΩ, and non-inductive design.
Технические параметры
Тип | MP9000 | |
Номин.сопротивление | 100 | |
Единица измерения | Ом | |
Точность,% | 1 | |
Номин.мощность,Вт | 100 | |
Brand: | Caddock | |
Factory Pack Quantity: Factory Pack Quantity: | 25 | |
Lead Diameter: | 0.81 mm | |
Lead Spacing: | 10.16 mm | |
Manufacturer: | Caddock | |
Maximum Operating Temperature: | +175 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Packaging: | Tube | |
Part # Aliases: | MP9100-100.0-1% | |
Product Category: | Thick Film Resistors-Through Hole | |
Product Type: | Thick Film Resistors | |
Product: | Thick Film Resistors Leaded | |
Subcategory: | Resistors | |
Technology: | Thick Film | |
Temperature Coefficient: | -20 PPM/C, +80 PPM/C | |
Termination Style: | Radial | |
Type: | Kool-Pak Power Film Resistors | |
Lead Pitch | 10.16mm | |
Maximum Operating Temperature | +175°C | |
Minimum Operating Temperature | -55°C | |
Package/Case | TO-247 | |
Power Rating | 100W | |
Technology | Power Film | |
Temperature Coefficient | -20 →+80ppm/°C | |
Tolerance | ±1% | |
Brand | Caddock | |
Максимальная рабочая температура | +175°C | |
Минимальная рабочая температура | -55°C | |
Технология | Солнечная батарея | |
Шаг выводов | 10.16мм | |
Composition | Thick Film | |
ECCN | EAR99 | |
Features | Moisture Resistant, Non-Inductive | |
Height - Seated (Max) | 0.825""(20.96mm) | |
HTSUS | 8533.29.0000 | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Number of Terminations | 2 | |
Other Related Documents | http://www.caddock.com/Online_catalog/Mrktg_Lit/ov | |
Package | Tube | |
Package / Case | TO-247-2 | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 0.620"" L x 0.195"" W(15.75mm x 4.95mm) | |
Supplier Device Package | TO-247 | |
Вес, г | 10 |
Техническая документация
Datasheet
pdf, 524 КБ
Datasheet
pdf, 545 КБ
Datasheet MP9100-0.50-1%
pdf, 32 КБ
MP9100-50.0-1%
pdf, 243 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.