MP925-100K-1%, Thick Film Resistors - Through Hole 100K ohm 25W 1% TO-220 PKG PWR FILM
![Фото 1/3 MP925-100K-1%, Thick Film Resistors - Through Hole 100K ohm 25W 1% TO-220 PKG PWR FILM](https://static.chipdip.ru/lib/521/DOC006521266.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/934/DOC007934643.jpg)
![](https://static.chipdip.ru/lib/854/DOC029854671.jpg)
1578 шт., срок 5-7 недель
1 670 руб.
от 10 шт. —
1 250 руб.
от 50 шт. —
898 руб.
от 100 шт. —
821.06 руб.
1 шт.
на сумму 1 670 руб.
Плати частями
от 419 руб. × 4 платежа
от 419 руб. × 4 платежа
Альтернативные предложения1
Описание
Passive Components\Resistors\Film Resistors\Thick Film Resistors - Through Hole
MP900 & MP9000 Kool-Pak® Power Film ResistorsCaddock MP900 and MP9000 Series Kool-Pak® Power Film Resistors are constructed with Caddock's Micronox® resistance film fired onto a flat ceramic substrate. The terminal attachment and resistance element geometry are configured to provide outstanding non-inductive performance. The ceramic substrate is positioned in the molded package such that the resistor element and terminal attachment areas on the substrate are encapsulated in the molded body with the other side of the ceramic being exposed flush with the back mounting surface of the resistor. This construction is covered by one or more issued patents, also patents pending. Caddock MP900 and MP9000 Series Kool-Pak Power Film Resistors feature a case temperature range of 15W to 100W at +25 C, exposed ceramic heat dissipating mounting surface, resistance range of 0.020Ω to 1KΩ, and non-inductive design.
Технические параметры
Номин.сопротивление | 100 | |
Единица измерения | кОм | |
Точность,% | 1 | |
Номин.мощность,Вт | 25 W | |
Макс.рабочее напряжение,В | 500 V | |
Brand: | Caddock | |
Factory Pack Quantity: Factory Pack Quantity: | 50 | |
Lead Diameter: | 0.64 mm | |
Lead Spacing: | 5.08 mm | |
Manufacturer: | Caddock | |
Maximum Operating Temperature: | +150 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Packaging: | Tube | |
Product Category: | Thick Film Resistors-Through Hole | |
Product Type: | Thick Film Resistors | |
Product: | Thick Film Resistors Leaded | |
Series: | MP900 | |
Subcategory: | Resistors | |
Technology: | Thick Film | |
Temperature Coefficient: | -20 PPM/C, +80 PPM/C | |
Termination Style: | Radial | |
Type: | Kool-Pak Power Film Resistors | |
Lead Pitch | 5.08mm | |
Maximum Operating Temperature | +150°C | |
Minimum Operating Temperature | -55°C | |
Package/Case | TO-220 | |
Power Rating | 25W | |
Technology | Power Film | |
Temperature Coefficient | -20 →+80ppm/°C | |
Tolerance | ±1% | |
Composition | Thick Film | |
ECCN | EAR99 | |
Features | Moisture Resistant, Non-Inductive | |
Height - Seated (Max) | 0.650""(16.52mm) | |
HTSUS | 8533.29.0000 | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Number of Terminations | 2 | |
Other Related Documents | http://www.caddock.com/Online_catalog/Mrktg_Lit/ov | |
Package | Tube | |
Package / Case | TO-220-2 Full Pack | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 0.410"" L x 0.125"" W(10.41mm x 3.18mm) | |
Supplier Device Package | TO-220 | |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 524 КБ
Datasheet
pdf, 545 КБ
Datasheet
pdf, 98 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.