USF370-2.00M-0.01%-5ppm, Metal Film Resistors - Through Hole 2M ohm 0.01% 5ppm
![Фото 1/2 USF370-2.00M-0.01%-5ppm, Metal Film Resistors - Through Hole 2M ohm 0.01% 5ppm](https://static.chipdip.ru/lib/755/DOC028755614.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/936/DOC007936345.jpg)
42 шт., срок 5-7 недель
9 900 руб.
от 10 шт. —
8 380 руб.
1 шт.
на сумму 9 900 руб.
Плати частями
от 2 475 руб. × 4 платежа
от 2 475 руб. × 4 платежа
Альтернативные предложения1
Описание
Passive Components\Resistors\Film Resistors\Metal Film Resistors - Through Hole
USF300 Ultra-Stable Low TC Film ResistorsCaddock USF300 Ultra-Stable Low TC Film Resistors were developed for high-performance analog electronics. Utilizing Caddock proprietary resistance film systems, the Type USF300 resistors provide the lowest TC with a wide resistance range and high voltage ratings.The 300 series boasts a resistance range of 50Ω to 25MΩ with temperature coefficients from -40°C to +85°C (referenced to +25°C), and Zero Nominal TC (maximum absolute TC 5ppm/°C). The resistors' tolerance is ±0.01% or ±0.10%. The USF resistors are constructed with an aluminum oxide ceramic sandwich that provides great thermal conductivity and minimizes the power coefficient drift.
Технические параметры
Тип | USF300 | |
Номин.сопротивление | 2 | |
Единица измерения | МОм | |
Точность,% | 0.01 | |
Номин.мощность,Вт | 0.75(3/4) | |
Макс.рабочее напряжение,В | 1.4 kV | |
Монтаж | PCB Mount | |
Brand: | Caddock | |
Factory Pack Quantity: Factory Pack Quantity: | 50 | |
Lead Spacing: | 34.29 mm | |
Manufacturer: | Caddock | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Part # Aliases: | MDC370-2MPA | |
Product Category: | Metal Film Resistors-Through Hole | |
Product Type: | Metal Film Resistors | |
Product: | Precision Metal Film Resistors | |
Subcategory: | Resistors | |
Technology: | Metal Film | |
Temperature Coefficient: | 5 PPM/C | |
Termination Style: | Radial | |
Type: | Zero Nominal TC | |
Composition | Thick Film | |
ECCN | EAR99 | |
Environmental Information | http://www.caddock.com/Online_catalog/Mrktg_Lit/AE | |
Height - Seated (Max) | 0.520""(13.21mm) | |
HTSUS | 8533.21.0090 | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Number of Terminations | 2 | |
Other Related Documents | http://www.caddock.com/Online_catalog/Mrktg_Lit/ov | |
Package | Bulk | |
Package / Case | Radial | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 1.500"" L x 0.075"" W(38.10mm x 1.91mm) | |
Temperature Coefficient | В±5ppm/В°C | |
Вес, г | 3 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.