CLT600, LAN/Telecom/Cable Testing Cable Locator and Tracer

CLT600, LAN/Telecom/Cable Testing Cable Locator and Tracer
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
155 800 руб.
1 шт. на сумму 155 800 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004716176
Артикул: CLT600
Бренд: Extech Instruments

Описание

Test & Measurement\LAN/Telecom/Cable Testing
CLT600 Advanced Cable Locator & Tracer Kit

Extech CLT600 Advanced Cable Locator and Tracer Kit detects electrical power cables, telecommunication cables, and wires in building applications. This reliable, easy-to-use tool features non-contact voltage technology, work lights, and an ergonomic design, allowing professionals to safely and efficiently locate hidden wires and cables. The CLT600 offers sound and visual indications, coded signals, and backlit LCD screens. It comes with a cable locator transmitter, cable locator receiver, instruction guide, two test leads, two alligator clips, grounding rod/spike, 12 batteries, socket adapter with North American 3-pin Type-B plug, and a hard carrying case. Extech CLT600 Advanced Cable Locator and Tracer Kit provides a complete solution for field troubleshooting, wiring diagnostics, and verification of electrical installations.

Технические параметры

Brand: Extech
Cable Type: Power Cable, Telecommunication Cable
Display Type: LCD
Equipment Type: Cable Locator and Tracer Kit
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 125 kHz
Manufacturer: Extech
Measured Components: Voltage
Packaging: Bulk
Product Category: LAN/Telecom/Cable Testing
Product Type: LAN/Telecom/Cable Testing
Product: Advanced Cable Locator and Tracer Kit
Safety Rating: 450 V
Subcategory: Test Equipment
Voltage: 12 VAC to 450 VAC, 12 VDC to 450 VDC

Техническая документация

Datasheet
pdf, 384 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.