RK09D1130-F30-C0-B104, Potentiometers 9MM

RK09D1130-F30-C0-B104, Potentiometers 9MM
Изображения служат только для ознакомления,
см. техническую документацию
870 шт., срок 4-7 недель
350 руб.
от 10 шт.300 руб.
от 100 шт.229 руб.
от 500 шт.171.16 руб.
1 шт. на сумму 350 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004716231
Артикул: RK09D1130-F30-C0-B104
Бренд: Alps Electric

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
RK09 9mm Rotary Potentiometers
Alps Alpine 9mm RK09 Rotary Potentiometers include metal shaft snap-in and multi-ganged potentiometers, as well as insulated shafts with snap-in or long-life potentiometers. These versatile potentiometers can be used in a range of applications, including audio equipment products, automobiles, and household appliances, as well as applications requiring a rotational life of 1 million cycles, such as game and electronic toy controllers.

Технические параметры

Brand: Alps Alpine
Factory Pack Quantity: Factory Pack Quantity: 100
Life: 5000 Cycle
Manufacturer: Alps Alpine
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -10 C
Mounting Style: Panel Mount
Number of Detents: Without Detent
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Orientation: Vertical
Packaging: Bulk
Part # Aliases: RK09D1130C5R
Power Rating: 50 mW(1/20 W)
Product Category: Potentiometers
Product Type: Potentiometers
Product: Potentiometers
Resistance: 100 kOhms
Series: RK09D
Shaft Diameter: 6 mm
Shaft Length: 30 mm
Shaft Type: Flatted/D
Subcategory: Potentiometers, Trimmers & Rheostats
Switch Type: No Switch
Taper: Linear
Termination Style: Snap-In
Tolerance: 20%
Type: Rotary
Voltage Rating: 20 VDC
Вес, г 4.77

Техническая документация

Datasheet
pdf, 380 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.