HV9901NG-G-M901, Motor / Motion / Ignition Controllers & Drivers LED Buck Driver IC

Фото 1/2 HV9901NG-G-M901, Motor / Motion / Ignition Controllers & Drivers LED Buck Driver IC
Изображения служат только для ознакомления,
см. техническую документацию
1 420 руб.
от 100 шт.990 руб.
от 500 шт.836 руб.
Добавить в корзину 1 шт. на сумму 1 420 руб.
Плати частями
от 355 руб. × 4 платежа
Номенклатурный номер: 8004716259
Артикул: HV9901NG-G-M901

Описание

Power\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
Universal Relay Driver 14-Pin SOIC N T/R

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 2600
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 2 mA
Operating Supply Voltage: 10 V to 450 V
Output Current: 1 mA
Package / Case: SOIC-14
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Fan/Motor Controllers/Drivers
Subcategory: PMIC-Power Management ICs
Type: Relay Driver
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Input Voltage (V) 10 to 450
Lead Shape Gull-wing
Maximum Operating Supply Voltage (V) 450
Maximum Operating Temperature (°C) 85
Maximum Power Dissipation (mW) 750
Maximum Supply Current (mA) 2
Minimum Operating Supply Voltage (V) 10
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Packaging Tape and Reel
Part Status Active
PCB changed 14
Pin Count 14
PPAP No
Product Category Universal Relay Driver
Standard Package Name SO
Supplier Package SOIC N
Switching Frequency (kHz) 20
Case Height 1.65(MAX)(mm)
Case Length 9.9(mm)
Operating Temperature (Max) 85C
Operating Temperature (Min) -40C
Package Type SOIC N
Screening Level Industrial
Вес, г 0.4

Техническая документация

Datasheet
pdf, 598 КБ
Datasheet
pdf, 613 КБ
Datasheet HV9901NG-G
pdf, 597 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем