3-103-776, AC Power Entry Modules DD14 Connector Filter C14 1A STD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
18 шт., срок 6-8 недель
7 420 руб.
Добавить в корзину 1 шт.
на сумму 7 420 руб.
Плати частями
от 1 855 руб. × 4 платежа
от 1 855 руб. × 4 платежа
Описание
Power\AC Power Entry Modules
DD14 Power Entry Modules with Double Stage FilterSchurter DD14 Power Entry Modules with Double Stage Filter feature an ultra-compact design ideal for low-profile applications and an aluminum case that provides good shielding. Schurter DD14 Power Entry Modules are ideal for applications with high transient loads and are suitable for equipment to standard IEC/UL 60950 as well as medical equipment to standard IEC/UL 60601-1.
Технические параметры
Рабочий ток,А | 1 | |
Brand: | Schurter | |
Connector Type: | IEC-320 C-14 | |
Current Rating: | 1 A | |
Factory Pack Quantity: Factory Pack Quantity: | 10 | |
Filter Type: | Dual-Stage Filter | |
Filtered: | Filtered | |
Flammability Rating: | UL 94 V-0 | |
Fused: | Yes | |
Housing Material: | Thermoplastic(TP) | |
Manufacturer: | Schurter | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -25 C | |
Mounting Style: | Panel Mount | |
Product Category: | AC Power Entry Modules | |
Product Type: | AC Power Entry Modules | |
Product: | Inlets | |
Subcategory: | Power Entry | |
Switch Function: | Switched | |
Termination Style: | Quick Connect | |
Voltage Rating: | 250 VAC |
Техническая документация
Datasheet
pdf, 861 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.